2 Terminal Current Sense Resistors - SMD

Results: 38 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 150 mOhms 100mW 5 % 800 ppm/C 3 794In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 150 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 910 mOhms 100mW 5 % 300 ppm/C 4 855In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 910 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 75 mOhms 125mWat 1 % 1000 ppm/C 693In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 75 mOhms 125 mW (1/8 W) 1 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 1200 ppm/C 6 402In Stock
20 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 30 mOhms 250 mW (1/4 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 422 mOhms 250mW 1 % 300 ppm/C 4 975In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 422 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 250mW 5 % 600 ppm/C 5 467In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 240 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 75 mOhms 1 Watts 1 % 700 ppm/C 2 440In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 75 mOhms 1 W 1 % 700 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 390 mOhms 750mW 1 % 300 ppm/C 2 960In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 390 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 750mW 1 % 200 ppm/C 3 995In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 820 mOhms 750 mW (3/4 W) 1 % 200 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .05 OHM 1% 1/8W 4 700In Stock
Min.: 1
Mult.: 1

WFC 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022 OHM 1% 1/4W 3 957In Stock
Min.: 1
Mult.: 1

WFC 22 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0201 0.330ohm 1% AEC-Q200 3 879In Stock
Min.: 1
Mult.: 1
: 15 000

Reel, Cut Tape, MouseReel UCR 330 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0201 0603 0.62 mm (0.024 in) 0.32 mm (0.013 in) 0.24 mm (0.009 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 511In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 5 % 100 ppm/C AEC-Q200 3 960In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 22 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 7 mOhms 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 400 ppm/C AEC-Q200 331In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 50 mOhms 100 mW (1/10 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 200mW 1 % 200 ppm/C AEC-Q200 7 202In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 470 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4 463In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 160 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 43 mOhms 125mWat 1 % 1200 ppm/C 4 788In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 43 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 500mW 1 % 600 ppm/C 116In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 750mW 5 % 600 ppm/C 464In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 200 mOhms 750 mW (3/4 W) 5 % 600 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 1 Watt 5 % 600 ppm/C 469In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 120 mOhms 1 W 5 % 600 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 11 mOhms 1 Watts 5 % 1500 ppm/C 3 558In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 11 mOhms 1 W 5 % 1500 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .001 OHM 1% 1/3W 3 447In Stock
Min.: 1
Mult.: 1

WFC 1 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033 OHM 1% 1/2W 3 498In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT