2 Terminal Current Sense Resistors - SMD

Results: 38 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.2ohm 5% CS-Thk Film 105In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 200 mOhms 200 mW (1/5 W) 5 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 .091ohm 1% AEC-Q200 7In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 91 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 100mWat 1 % 75 ppm/C AEC-Q200 734In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PE 20 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 47 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 376In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 47 mOhms 250 mW (1/4 W) 0.5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 500mW 1 % 100 ppm/C AEC-Q200 1 899In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 330 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 5 % 100 ppm/C AEC-Q200 3 945In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 10 mOhms 5 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 75 ppm/C AEC-Q200 4 995In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 910 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750 mOhms 500mW 1 % 75 ppm/C AEC-Q200 10 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 750 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200 1 764In Stock
10 000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 100 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 100mWat 1 % 1500 ppm/C 3 442In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 15 mOhms 100 mW (1/10 W) 1 % 1500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 180 mOhms 100mW 5 % 800 ppm/C 2 965In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 180 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 5 % 600 ppm/C 6 903In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 250 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 475 mOhms 250mW 1 % 300 ppm/C 4 626In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 475 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 60 mOhms 250mWat 5 % 1000 ppm/C 4 534In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 60 mOhms 250 mW (1/4 W) 5 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 1 % 1000 ppm/C 3 200In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 22 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 82 mOhms 500mWat 1 % 800 ppm/C 4 326In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 82 mOhms 500 mW (1/2 W) 1 % 800 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 180 mOhms 1 Watt 1 % 700 ppm/C 3 733In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 180 mOhms 1 W 1 % 700 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 1 Watt 1 % 250 ppm/C 2 448In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 750 mOhms 1 W 1 % 250 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 1 Watts 1 % 1000 ppm/C 182In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 47 mOhms 1 W 1 % 1000 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 1 Watt 5 % 250 ppm/C 3 122In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 500 mOhms 1 W 5 % 250 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 35 mOhms 1 Watts 1 % 1200 ppm/C 2 863In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 35 mOhms 1 W 1 % 1200 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 43 mOhms 1 Watts 1 % 1200 ppm/C 246In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 43 mOhms 1 W 1 % 1200 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .03 OHM 1% 1/4W 3 107In Stock
Min.: 1
Mult.: 1

WFC 30 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.082ohm 1% 2 822In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 82 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500 mW 1 % 100 ppm/C AEC-Q200 5 788In Stock
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PE 10 mOhms 500 mW (1/2) W 1 % 100 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200