2 Terminal Current Sense Resistors - SMD

Results: 38 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 511In Stock
4 000Expected 30/03/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 5 % 100 ppm/C AEC-Q200 3 960In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 22 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7 mOhms 500 mWa 1 % 75 ppm/C AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 7 mOhms 1 % 75 PPM / C 2010 5025 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 400 ppm/C AEC-Q200 321In Stock
5 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 50 mOhms 100 mW (1/10 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 200mW 1 % 200 ppm/C AEC-Q200 7 202In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel PT 470 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4 463In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 160 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 43 mOhms 125mWat 1 % 1200 ppm/C 4 788In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 43 mOhms 125 mW (1/8 W) 1 % 1200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 500mW 1 % 600 ppm/C 86In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 20 000
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 750mW 5 % 600 ppm/C 464In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 200 mOhms 750 mW (3/4 W) 5 % 600 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 1 Watt 5 % 600 ppm/C 469In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 120 mOhms 1 W 5 % 600 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 11 mOhms 1 Watts 5 % 1500 ppm/C 3 558In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 11 mOhms 1 W 5 % 1500 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .001 OHM 1% 1/3W 3 447In Stock
Min.: 1
Mult.: 1

WFC 1 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033 OHM 1% 1/2W 3 498In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.2ohm 5% CS-Thk Film 105In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 200 mOhms 200 mW (1/5 W) 5 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 .091ohm 1% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 91 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 80 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 2 316In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 80 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 3 Watts 1 % 50 ppm/C AEC-Q200 853In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PA-E 15 mOhms 3 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.63 mm (0.025 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 7 mOhms 100 mWa 1 % 50 ppm/C AEC-Q200 4 780In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 7 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 800 mOhms 125mW 1 % 100 ppm/C AEC-Q200 7 302In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 800 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 91 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 2 854In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 91 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 51 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 855In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 51 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 75ppm 2512 1% AEC-Q200 259In Stock
4 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 15 mOhms 1 % 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 1 506In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PU 3 mOhms 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 275 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 820 mOhms 62.5mW 5 % 300 ppm/C 7 809In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 820 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 100mW 5 % 800 ppm/C 4 726In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 240 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT