2 Terminal Current Sense Resistors - SMD

Results: 38 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 800 mOhms 125mW 1 % 100 ppm/C AEC-Q200 7 302In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 800 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.55 mm (0.022 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 91 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 2 854In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 91 mOhms 1 W 1 % 100 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 51 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 855In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 51 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 75ppm 2512 1% AEC-Q200 259In Stock
4 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 15 mOhms 1 % 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 1 506In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel PU 3 mOhms 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 275 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 820 mOhms 62.5mW 5 % 300 ppm/C 7 809In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 820 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 100mW 5 % 800 ppm/C 4 726In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 240 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 910 mOhms 125mW 1 % 200 ppm/C 1 848In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 910 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 250mW 5 % 600 ppm/C 4 319In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 430 mOhms 250mW 1 % 300 ppm/C 283In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 430 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 249 mOhms 250mW 1 % 600 ppm/C 4 575In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 249 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 5 % 600 ppm/C 786In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 160 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 47 mOhms 250mWat 5 % 1200 ppm/C 2 713In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 47 mOhms 250 mW (1/4 W) 5 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 1 Watt 5 % 250 ppm/C 960In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 750 mOhms 1 W 5 % 250 PPM / C 1218 (Reversed) 3246 (Reversed) 3.05 mm (0.12 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 374 mOhms 1 Watt 1 % 300 ppm/C 3 475In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 374 mOhms 1 W 1 % 300 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 36 mOhms 1 Watts 5 % 1200 ppm/C 3 980In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 36 mOhms 1 W 5 % 1200 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .002ohms 1% 1/4Watt 863In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 2 mOhms 250 mW (1/4 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .01 OHM 1% 1/4W 4 066In Stock
Min.: 1
Mult.: 1

WFC 10 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2512 2mOhm 5% AEC-Q200 1 959In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 2 mOhms 3 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2010 6mohm 5% CS Mtl Strp AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 6 mOhms 1 W 5 % 100 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 4 728In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 4 231In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 4 390In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 3 732In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 30 mOhms 250 mW (1/4 W) 0.5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 16 mOhms 100mWat 1 % 1500 ppm/C 7 594In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 16 mOhms 100 mW (1/10 W) 1 % 1500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT