2 % Current Sense Resistors - SMD

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 2L5 2% 2 929In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel CSI 2.5 mOhms 5 W 2 % 75 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.04 mm (0.041 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.00m Ohm 8 514In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 2 mOhms 660 mW 2 % 200 PPM / C 0805 2012 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.50m Ohm 9 784In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape PML 2.5 mOhms 660 mW 2 % 200 PPM / C 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 1L8 2% 2 392In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel CSI 1.8 mOhms 5 W 2 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.21 mm (0.048 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 2512 2L0 2% 2 699In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel CSI 2 mOhms 5 W 2 % 75 PPM / C 2512 6330 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.09 mm (0.043 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0508 0.001ohm 2% AEC-Q200 6 725In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 1 mOhms 660 mW 2 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.002ohm 2% AEC-Q200 6 494In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 2 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 1.0W Current Sense 13 011In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVT 3 mOhms 1 W 2 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.30ohm 2% 103 685In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 300 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2W 0.003 Ohm 2% 180ppm 385In Stock
Min.: 1
Mult.: 1
: 1 000
Reel, Cut Tape, MouseReel SL2 3 mOhms 2 W 2 % 180 PPM / C 4528 11570 11.5 mm (0.453 in) 7 mm (0.276 in) 2.5 mm (0.098 in) - 55 C + 180 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 0.015ohm 2% 7 894In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 15 mOhms 500 mW (1/2 W) 2 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.040ohm 2% 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL_W 40 mOhms 1 W 2 % 350 PPM / C 1508 (Reversed) 3820 (Reversed) 3.75 mm (0.148 in) 2 mm (0.079 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 1.5W 4 686In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel FCSL 3 mOhms 1.5 W 2 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.250 Watt, Temperature Coefficient +/-200ppm/ C, 0.100 Ohms, +/-2% Tolerance, 3.20mm x 1.60mm, -55 C to +125C 16 062In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 73L 100 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.033ohm 2% 7 192In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL_W 33 mOhms 1 W 2 % 350 PPM / C 1508 (Reversed) 3820 (Reversed) 3.75 mm (0.148 in) 2 mm (0.079 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 0.5W Current Sense 9 180In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVT 3 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD CurrentSenseResistor 3920 L30 2% 8 893In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel CSI 300 uOhms 10 W 2 % 100 PPM / C 3920 1052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.82 mm (0.072 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.001ohm 2% AEC-Q200 1 573In Stock
5 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 1 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.0015ohm 2% AEC-Q200 2 537In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 1.5 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.0025ohm 2% AEC-Q200 3 390In Stock
5 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PML 2.5 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 2W 0.002 ohm 2% 5 602In Stock
9 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel FC4L 2 mOhms 2 W 2 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 0.01ohm 2% 14 082In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 10 mOhms 500 mW (1/2 W) 2 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.008 ohm 2% 100ppm, AEC Q200 Qualified 4 390In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 8 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 5m ohm 2% 5 147In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 5 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) .5 mm - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 8m ohm 2% 2 650In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 8 mOhms 500 mW (1/2 W) 2 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) .5 mm - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200