0402 Thick Film Resistors - SMD

Results: 5 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 2.4Kohms 1% Halogen-free 656 162In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 2.4 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 300Ohms 1/32W 0100 1 % 359 090In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 300 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Vishay Thick Film Resistors - SMD CRCW01005 250 51R 1% ET3 e3 19 837In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape CRCW01005 e3 1 Ohms 31 mW 1 % 100 PPM / C - 55 C + 155 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Anti-Pulse Resistors
Panasonic Industry Thick Film Resistors - SMD 01005 6.8KOhm 1% Anti-Sulf 43 000In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape ERJ-U 6.8 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1Kohms 5% Halogen-free 42 474In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 1 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1Mohms 5% Halogen-free 32 064In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 1 MOhms 31 mW 5 % - 400 PPM / C, 150 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 18ohms 5% 5% Halogen-free 40 999In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 18 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 240ohms 1% 250ppm 0.031watts 74 865In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 240 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Panasonic Industry Thick Film Resistors - SMD 01005 47KOhm 5% Anti-Sulf 59 350In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape ERJ-U 47 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10ohms 5% Halogen-free 35 136In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 10 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 120ohms 5% Halogen-free 80 728In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 120 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 22ohms 1% 250ppm 0.031watts 118 125In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 22 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Panasonic Industry Thick Film Resistors - SMD 01005 560ohms 1% Halogen-free 32 822In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 560 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 01005 10ohm 1% 250ppm 0.031watts 64 870In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 10 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Panasonic Industry Thick Film Resistors - SMD 01005 47Ohm 1% Anti-Sulf 26 545In Stock
20 000On Order
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape ERJ-U 47 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 22Kohms 1% Halogen-free 37 194In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 22 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10Kohms 5% Halogen-free 39 686In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 10 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
YAGEO Thick Film Resistors - SMD 127Ohms 1/32W 0100 1% 17 710In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 127 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.21 MOhms 1/32W 0100 1% 14 200In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1.21 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
YAGEO Thick Film Resistors - SMD 46.4Ohms 1/32W 0100 1% 17 000In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 46.4 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 562Ohms 1/32W 0100 1% 6 280In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 562 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 649Ohms 1/32W 0100 1% 19 780In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 649 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 8.06kOhms 1/32W 0100 1% 19 700In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 8.06 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.2kOhms 1/32W 0100 5% 19 270In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.3kOhms 1/32W 0100 5% 9 190In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1.3 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability