High Frequency/RF Resistors

Results: 1 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip
12 535On Order
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm
18 899On Order
Min.: 1
Mult.: 1
: 1 000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402
13 890On Order
Min.: 1
Mult.: 1
: 100

FC 25 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
107 480On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
19 455On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
42 846On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1%
21 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
TTM Technologies High Frequency/RF Resistors
60Expected 18/09/2026
Min.: 1
Mult.: 1
Tray
TTM Technologies High Frequency/RF Resistors DC-2.2GHz 200Watts -50C to +150C
718Expected 12/10/2026
Min.: 1
Mult.: 1

50 Ohms 200 W 2 % 2.2 GHz - 55 C + 150 C 0.87 in 0.375 in 0.135 in Tray
KYOCERA AVX High Frequency/RF Resistors 50ohms 2% 20W
1 300On Order
Min.: 1
Mult.: 1
: 1 000

CZ1 50 Ohms 20 W 2 % 150 PPM / C - 55 C + 150 C 0.25 in 0.25 in 0.04 in Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 50ohms 2% 30W
3 880Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

CZ1 50 Ohms 30 W 2 % 150 PPM / C - 55 C + 150 C 0.37 in 0.25 in 0.04 in Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors 50 Ohm 5% 100W 0Hz - 4GHz
273Expected 15/12/2026
Min.: 1
Mult.: 1

FT1 50 Ohms 100 W 5 % 150 PPM / C 4 GHz - 55 C + 150 C 13.1 mm 6.35 mm 3.81 mm Waffle
KYOCERA AVX High Frequency/RF Resistors 50 Ohm 5% 60W 0Hz - 4GHz
984On Order
Min.: 1
Mult.: 1

FT1 50 Ohms 60 W 5 % 150 PPM / C 4 GHz - 55 C + 150 C 13.1 mm 6.35 mm 3.81 mm Tray
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESIST IVE
192On Order
Min.: 1
Mult.: 1

FT1 50 Ohms 50 W 5 % 150 PPM / C 6 GHz - 55 C + 150 C 20.3 mm 5.84 mm 3.18 mm Tray
KYOCERA AVX High Frequency/RF Resistors 200Ohms 2010 30W 5% Hi Power Leaded
468Expected 13/01/2027
Min.: 1
Mult.: 1

LR1 200 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Tray
KYOCERA AVX High Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm
2 415On Order
Min.: 1
Mult.: 1
: 500

UBR 25 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 50Ohms 1% 100ppm/C AEC-Q200
6 000On Order
Min.: 1
Mult.: 1
: 500

UBR 50 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 75 OHM 2% 100PPM 1/32W
500Expected 17/12/2026
Min.: 1
Mult.: 1

CH 75 Ohms 30 mW (1/32 W) 2 % 100 PPM / C 50 GHz - 55 C + 155 C 0.48 mm 0.39 mm 0.42 mm Reel
Vishay / Sfernice High Frequency/RF Resistors 180 OHM 2% 100PPM 1/32W
495Expected 16/12/2026
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 1Kohm 0.5% 25ppm
12 347On Order
Min.: 1
Mult.: 1
: 500

FC 1 kOhms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% S T0
498On Order
Min.: 1
Mult.: 1
: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 20 0.1% S T0 e1
400Expected 04/09/2026
Min.: 1
Mult.: 1
20 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 25 OHM .1% 25PPM 1/20W
2 486Expected 27/08/2026
Min.: 1
Mult.: 1

50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W
4 174On Order
Min.: 1
Mult.: 1

50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1%
7 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel