FC0805K1000JST1

Vishay
71-FC0805K1000JST1
FC0805K1000JST1

Mfr.:

Description:
High Frequency/RF Resistors FC0805 100PPM 100 5% S T1 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
100 Ohms
200 mW (1/5 W)
5 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
50 V
2.032 mm
1.27 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0805
Case Code - mm: 2012
Mounting Style: PCB Mount
Package/Case: 0805 (2012 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 955,00 €
0,886 € 8 860,00 €