2012 25 PPM / C SMD/SMT High Frequency/RF Resistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 2% 25PPM 1/6W
100Expected 02/09/2026
Min.: 1
Mult.: 1

FC 100 Ohms 200 mW (1/5 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0805 25PPM 100 0.1% B T0 Non-Stocked
Min.: 1
Mult.: 1
100 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0805 25PPM 100 0.1% B TS Non-Stocked
Min.: 1
Mult.: 1
FC 100 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0805 25PPM 100 1% B TS Non-Stocked
Min.: 1
Mult.: 1
100 Ohms 200 mW (1/5 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 221ohms 0.5% 25ppm Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

FC 221 Ohms 200 mW (1/5 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 221ohms 0.5% 25PPM Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

FC 221 Ohms 200 mW (1/5 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Waffle
Vishay High Frequency/RF Resistors FC0805 25PPM 50 0.1% T T0 e4 Non-Stocked
Min.: 1
Mult.: 1
50 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0805 25PPM 50 0.1% T T1 e4 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 1 000
FC 50 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0805 25PPM 50 1% TBS T0 e1 Non-Stocked
Min.: 1
Mult.: 1
50 Ohms 200 mW (1/5 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0805 25PPM 50 2% T TS e4 Non-Stocked
Min.: 1
Mult.: 1
50 Ohms 200 mW (1/5 W) 2 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 2.032 mm 1.27 mm 0.381 mm