Cut Tape High Frequency/RF Resistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25PPM 3 000In Stock
Min.: 1
Mult.: 1
: 1 000
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25PPM 4 514In Stock
3 000Expected 19/04/2027
Min.: 1
Mult.: 1
: 1 000
No
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 1 981In Stock
1 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 1 000
No
FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel

KYOCERA AVX High Frequency/RF Resistors 100 OHM 1% 250PPM 1/ 8W 273In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

UBR Reel, Cut Tape, MouseReel

KYOCERA AVX High Frequency/RF Resistors 200 OHM 1% 250PPM 1/ 8W 36In Stock
1 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1 000

UBR 200 Ohms 125 mW 1 % 150 PPM / C 0 Hz to 40 GHz - 40 C + 125 C 1 kV 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 100 Ohm 1% 100ppm/C FlexiTerm 571In Stock
Min.: 1
Mult.: 1
: 500

UBR 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 OHM 2% 100PPM 1/32W 87In Stock
6 500On Order
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 10ohms 5% Flip Chip 160In Stock
300Expected 30/10/2026
Min.: 1
Mult.: 1
: 100

CH 10 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 18ohms 5% Flip Chip 98In Stock
7 700On Order
Min.: 1
Mult.: 1
: 100

CH 18 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 330ohms 2% Flip Chip 80In Stock
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors CH 02016 50U 1% F TR e2 57In Stock
100Expected 27/11/2026
Min.: 1
Mult.: 1
: 100
CH 50 Ohms 100 mW 1 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 300 mW 100ohms 1% Wrap Around 634In Stock
2 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 1 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 OHM 2% 100PPM 3/10W 68In Stock
500On Order
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 300 mW 10ohms 5% Flip Chip 100In Stock
2 100On Order
Min.: 1
Mult.: 1
: 100

CH 10 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 18ohms 5% Flip Chip 224In Stock
Min.: 1
Mult.: 1
: 100

CH 18 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 200ohms 2% Flip Chip 40In Stock
800On Order
Min.: 1
Mult.: 1
: 100

CH 200 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 200ohms 2% Flip Chip 106In Stock
Min.: 1
Mult.: 1
: 100

CH 200 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 250ohms 2% Flip Chip 405In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 250ohms 2% Flip Chip 190In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 330ohms 2% Flip Chip 14In Stock
100Expected 04/12/2026
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 500ohm 2% 100ppm 70In Stock
2 000On Order
Min.: 1
Mult.: 1
: 100

CH 500 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 50 OHM 2% 100PPM 3/10W 364In Stock
2 800Expected 15/12/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 2% N TR e2
497Expected 25/12/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohm 2% 100ppm 503In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 75 OHM 2% 100PPM 3/10W 94In Stock
100Expected 29/12/2026
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape