270 Ohms High Frequency/RF Resistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors FC0402 25PPM 270 5% B T1 940In Stock
Min.: 1
Mult.: 1
: 1 000
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors CH 0402 270U 5% N TR500 e2 Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
CH 270 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 270 5% B BS Non-Stocked
Min.: 1
Mult.: 1
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 50PPM 270 0.1% TB T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
FC 270 Ohms 50 mW (1/20 W) 0.1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 50PPM 270 1% TB T1 Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000
FC 270 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 270 1% S T1 e1 Non-Stocked Lead-Time 50 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
FC 270 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 270 1% S T5 e1 Non-Stocked
Min.: 1
Mult.: 1

FC 270 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 270 5% S T1 e1 Non-Stocked
Min.: 1 000
Mult.: 1 000
FC 270 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 270 5% S T5 E1 Non-Stocked
Min.: 1
Mult.: 1

FC 270 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0603 25PPM 270 1% G T1 e4 Non-Stocked Lead-Time 50 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
FC 270 Ohms 125 mW (1/8 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel