TT Electronics MELF Resistors

Results: 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Welwyn Components / TT Electronics MELF Resistors 2/5W 0.36 Ohm 1% 1 227In Stock
Min.: 1
Mult.: 1
: 2 000

WRM-HP 360 mOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 470 OHM 5% 200PPM 1W 6In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

470 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 3.5 mm 9 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 2/5W 750 Ohm 1% 2In Stock
Min.: 1
Mult.: 1
: 2 000

WRM-HP 750 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0204 1K5 Ohms 1% Tol. 50ppm
7 190Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

WRM 1.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors
6 000On Order
Min.: 1
Mult.: 1
: 3 000

WRM 4.7 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1/4W 3.3K Ohm 1%
8 992Expected 09/12/2026
Min.: 1
Mult.: 1
: 3 000

WRM-HP 3.3 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors
3 997Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

WRM 10 kOhms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 47 OHM 1% 50PPM
4 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 2 000

WRM 47 Ohms 400 mW 1 % 50 PPM / C - 55 C 250 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3.3K Ohm 1%
5 995On Order
Min.: 1
Mult.: 1
: 2 000

WRM-HP 3.3 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 3.9 Ohm 1%
6 000Expected 26/02/2027
Min.: 1
Mult.: 1
: 2 000

WRM-HP 3.9 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 2/5W 5.6 Ohm 1%
6 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 2 000

WRM-HP 5.6 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.4 mm 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 0.4W 2.0M Ohm 1% 50ppm
8 976Expected 09/12/2026
Min.: 1
Mult.: 1
: 3 000

WRM-HV 2 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 0.4W 3.0M Ohm 1% 50ppm
8 964Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

WRM-HV 3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 0.4W 3.3M Ohm 1% 50ppm
8 976Expected 09/12/2026
Min.: 1
Mult.: 1
: 3 000

WRM-HV 3.3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1W 2.0M Ohm 1% 50ppm
5 900Expected 09/12/2026
Min.: 1
Mult.: 1
: 2 000

WRM-HV 2 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1/4W 75K Ohm 1% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

WRM-HP 75 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 12 ohm 1% 50ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 12 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 330K Ohm 1% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 330 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 39 ohm 1% 0.25W MELF Resistor Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 39 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 1/4W 3 Ohm 1% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 3 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 499K Ohm 1% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 499 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 68K Ohm 1% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM 68 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 125 C 200 V 0610 1.55 mm 3.7 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 10K Ohm 0.1% Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

WRM-HP 10 kOhms 400 mW 0.1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel
Welwyn Components / TT Electronics MELF Resistors 1/4W 10K Ohm 1% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

WRM-HP 10 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1/4W 10 Ohm 0.1% Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

WRM-HP 10 Ohms 400 mW 0.1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.55 mm 3.7 mm AEC-Q200 Reel