3 MOhms MELF Resistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Packaging
Vishay MELF Resistors MMA 0204 3Mohms .1% 25ppm HV AEC-Q200 2 257In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 3 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3Mohms .1% 25ppm HV AEC-Q200 1 129In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Welwyn Components / TT Electronics MELF Resistors 1W 3.0M Ohm 1% 50ppm 3 272In Stock
Min.: 1
Mult.: 1
: 2 000

WRM-HV 3 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.4 mm 6.1 mm Reel, Cut Tape
Welwyn Components / TT Electronics MELF Resistors 0.4W 3.0M Ohm 1% 50ppm
8 964Expected 15/12/2026
Min.: 1
Mult.: 1
: 3 000

WRM-HV 3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V MELF 0204 1.55 mm 3.7 mm Reel, Cut Tape
Vishay / Dale MELF Resistors MMA 0204-50 1% B0 3M0 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% BL 3M0 Non-Stocked
Min.: 1
Mult.: 1

MMA 3 MOhms 400 mW 1 % 50 PPM / K - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B2 3M0 Non-Stocked
Min.: 1
Mult.: 1

MMx Professional 3 MOhms 1 W 1 % 50 PPM / K - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay MMA0204MC3004FB300
Vishay MELF Resistors MMA 0204-50 1% HV BL 3M0 Non-Stocked
Min.: 1
Mult.: 1
MMA0204 HV Pro 3 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V 0204 1.4 mm 3.6 mm
Vishay / Beyschlag MMB0207MC3004FB200
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% HV B2 3M0 Non-Stocked
Min.: 1
Mult.: 1

MMB0207 HV Pro 3 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm