01005 Thick Film Resistors

Results: 4 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
KOA Speer Thick Film Resistors - SMD 1/3W 69.8 OHM 1% 7 245In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RK73H 69.8 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
YAGEO Thick Film Resistors - SMD 47 kOhms 30 mW 1005 1% 54 000In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 47 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 10Kohms 5% Halogen-free 39 686In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 10 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 180ohms 5% Halogen-free 54 248In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 180 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1ohm 5% Halogen free 31 721In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape ERJXG 1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 22ohms 5% Halogen-free 38 941In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 22 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 68ohms 5% Halogen-free 36 591In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 68 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 499ohms 1% 250ppm 0.031watts 83 171In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 499 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 0R Jumper 31mW 39 358In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 0 Ohms 30 mW (1/32 W) 5 % - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Zero Ohm Jumpers
Bourns Thick Film Resistors - SMD Res 01005 2k2 5% 31mW TC200 24 861In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 2.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 330R 5% 31mW TC200 37 277In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 330 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 49R9 1% 31mW TC300 14 044In Stock
20 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 49.9 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 100R 1% 31mW TC200 38 120In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 100 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 1k 1% 31mW TC200 25 350In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 100k 1% 31mW TC200 26 850In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 100 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD 2.2K OHM 1% 4 153In Stock
40 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 2.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Bourns Thick Film Resistors - SMD Res 01005 240R 1% 31mW TC200 21 723In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CR01005 240 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 100 Ohms 30 mW 0100 1% 77 520In Stock
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 100 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10 kOhms 30 mW 0100 1% 10 400In Stock
140 000On Order
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 10 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10 MOhms 30 mW 1005 1% 11 893In Stock
20 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 10 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 10 Ohms 30 mW 1005 1% 2 060In Stock
20 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 40 000
: 20 000

Reel, Cut Tape, MouseReel RC L 10 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 110kOhms 1/32W 0100 1% 5 028In Stock
20 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 110 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 124kOhms 1/32W 0100 1% 15 615In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 124 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 12.4kOhms 1/32W 0100 1% 4 500In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 12.4 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 12kOhms 1/32W 0100 1% 12 989In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 12 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability