Y00651R20000F9L

Vishay Precision Group Foil Resistors
71-Y00651R20000F9L
Y00651R20000F9L

Mfr.:

Description:
Current Sense Resistors - Through Hole VHP-3T 1R2000 1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Current Sense Resistors - Through Hole
Radial
1.2 Ohms
10 W
1 %
2 PPM / C
- 55 C
+ 125 C
38.86 mm
25.4 mm
8.51 mm
Application: Current Sense
Brand: Vishay Precision Group Foil Resistors
Lead Diameter: 1 mm
Lead Spacing: 10.92 mm
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Metal Foil
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,71 € 2 517,75 €

Similar Products