IP67 Potentiometers

Results: 1 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers PA16F 220Kohms 20% A Plastic Black 37In Stock
15,72 €
12,34 €
11,27 €
10,81 €
10,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 220 kOhms Linear Vertical 500 mW 332 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 470ohms 20% A Plastic Black 35In Stock
15,72 €
12,34 €
11,27 €
10,81 €
10,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 500 mW 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 4.7Kohms 20% A Plastic Black 39In Stock
15,72 €
12,34 €
11,27 €
10,81 €
10,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 500 mW 48.5 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 47Kohms 20% A Plastic Black 43In Stock
15,72 €
12,34 €
11,27 €
10,81 €
10,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 47 kOhms Linear Vertical 500 mW 153 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Vishay Potentiometers PA16F 470Kohms 20% A Plastic Black 40In Stock
15,72 €
12,34 €
11,27 €
10,81 €
10,09 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Conductive Plastic IP67 - 40 C + 85 C PA16F Bulk
Bourns Potentiometers 9mm 100Kohms Single Cup 1 015In Stock
3,54 €
2,84 €
2,60 €
2,27 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 2 436In Stock
4,09 €
3,29 €
3,01 €
2,64 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 2 670In Stock
4,08 €
3,16 €
2,53 €
2,31 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 1 791In Stock
4,37 €
3,46 €
3,00 €
2,75 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice Potentiometers 10Kohms 20% 66In Stock
28,58 €
26,99 €
22,95 €
21,83 €
21,61 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Log 1.5 W 87 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 10Kohm 10% Linear Metallica black 289In Stock
30,29 €
24,03 €
21,98 €
20,06 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Linear Metallica black 380In Stock
21,76 €
17,07 €
15,59 €
14,95 €
14,50 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 N 22K 20% A BO e3 86In Stock
28,02 €
21,97 €
21,96 €
19,01 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 20% Linear 98In Stock
26,84 €
21,74 €
19,86 €
17,59 €
16,67 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% Linear Audio/Plasitc black 178In Stock
1 160Expected 26/11/2026
17,30 €
14,09 €
12,47 €
12,22 €
11,58 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers 5Kohms 10% Linear Audio/Plastic black 414In Stock
19,10 €
15,02 €
13,69 €
12,46 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Linear 1 W 68.5 V 10 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers 1Kohms 20% Linear Plastic black 1 036In Stock
14,68 €
11,56 €
10,57 €
10,13 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% Linear Plastic black 557In Stock
15,66 €
12,31 €
11,23 €
10,77 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic black 910In Stock
15,27 €
12,31 €
11,30 €
10,84 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 100 kOhms Linear 1 W 316 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 470ohms 20% Linear Plastic black 151In Stock
16,26 €
12,77 €
11,66 €
11,18 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 Ohms Linear 1 W 21.7 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk


Vishay / Sfernice Potentiometers 4.7Kohms 10% Linear Plastic black 436In Stock
19,16 €
16,15 €
14,69 €
13,38 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 20% Linear Plastic black 771In Stock
15,38 €
12,19 €
11,14 €
10,69 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 47Kohms 20% Linear Plastic black 154In Stock
15,04 €
11,82 €
10,79 €
10,35 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 kOhms Linear 1 W 217 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 16mm slotted 90In Stock
32,15 €
30,10 €
26,14 €
25,61 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 25mm slotted 112In Stock
33,18 €
26,33 €
24,14 €
23,04 €
21,37 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk