TE Connectivity Panel Mount Potentiometers

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TE Connectivity / Holsworthy Potentiometers 2.5 KOhm 1W Wire 443In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
TE Connectivity / AMP Potentiometers 2.2 KOhm 0.4W Carbon 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 2.2 KOhms Cermet Flatted / D 35In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 2.2 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Flatted / D 6.34 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Measurement Specialties 6009-2116-330
TE Connectivity / Measurement Specialties Potentiometers POTENTIOMETER, SERVO TERMINAL 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang Vertical 1 W 1 Turn 3.18 mm 13.46 mm No Switch Without Detent Rotary - 65 C + 125 C
TE Connectivity / Measurement Specialties PT8510-0060-941-1371
TE Connectivity / Measurement Specialties Potentiometers PT8510-0060-941-1371: CTO-11500000-03
10Expected 29/10/2026
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear 14.5 VDC to 40 VDC 1 Turn Heavy Duty 250000 Cycle IP68 - 40 C + 90 C
TE Connectivity / Holsworthy Potentiometers MCU 470K 10% 1"PL
200Expected 06/10/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470R 10% 1"PL
200Expected 08/09/2026
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
TE Connectivity / Measurement Specialties PT1DC-40-UP-Z10-M6
TE Connectivity / Measurement Specialties Potentiometers PT1DC-40-UP-Z10-M6
4On Order
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear 1 Turn IP65 - 18 C + 93 C
TE Connectivity / Holsworthy Potentiometers Res Carbon Film POT 10K Ohm 20% 2/5W Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200

Panel Mount Solder Lug Potentiometers 10 kOhms 400 mW 1 kVAC 20 % 50 mm - 25 C + 70 C Bulk
TE Connectivity / AMP Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 2.2 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 2.2 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 25 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 47 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 47 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / AMP Potentiometers 470 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 2 Gang 4.7 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 47 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 2 Gang 47 kOhms Linear Horizontal 400 mW 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk
TE Connectivity / Holsworthy Potentiometers 27E DUAL 4K7B 6.35X50FL CAT Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100
Panel Mount Solder Lug Potentiometers 2 Gang 4.7 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Rotary 15000 Cycle - 25 C + 70 C 27E Bulk