Audio Potentiometers Potentiometers

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 10K LINEAR 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 20K LINEAR 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 100Kohms Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 10Kohms Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 100Kohms Non-Stocked
Min.: 500
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 1Mohms Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 1 MOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 30 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 2Kohms Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 2 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 200Kohms Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 200 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 5Kohms Dual Gang Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 100Kohms Dual Gang Center Detent Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers 1Mohms Dual Gang Center Detent Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 2 Gang 1 MOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 30 % Carbon 1 Turn Smooth / Slotted 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTP90
Bourns Potentiometers PANEL CONTROLS Non-Stocked Lead-Time 14 Weeks
Min.: 432
Mult.: 108

PCB Mount PC Pin Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Slotted 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 20MM SHAFT 500KOHMS LIN NO DET Non-Stocked Lead-Time 14 Weeks
Min.: 468
Mult.: 117

PCB Mount Through Hole Audio Potentiometers 1 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm Rotary Switch Without Detent Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 20MM SHAFT 500KOHMS LIN NO DET Non-Stocked Lead-Time 14 Weeks
Min.: 432
Mult.: 108

PCB Mount Through Hole Audio Potentiometers 1 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROLS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 50K LINEAR 20% Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 100

PCB Mount PC Pin Audio Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTT Tray
Bourns Potentiometers 1/2" 1K 10% Linear Cermet Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary Metal + 1 C + 125 C 51
Bourns Potentiometers 1/2" 5K 10% Linear Cermet Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary Metal + 1 C + 125 C 51
Bourns Potentiometers 1/2" 100K 10% Linear Cermet Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 1K 20% Linear C-P Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 100K 20% Linear C-P Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 1K 10% Linear Cermet Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 1K 20% Linear C-P Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 10K 20% Linear C-P Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary + 1 C + 125 C 51
Bourns Potentiometers 1/2" 100K 20% Linear C-P Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Audio Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary + 1 C + 125 C 51