P11A1T0AJSW20T1068

Vishay / Sfernice
594-1A1T0AJSW20T1068
P11A1T0AJSW20T1068

Mfr.:

Description:
Potentiometers P11A 1 T 0 AJ S W20 T01068 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
Panel Mount
Through Hole
Modular Potentiometers
1 Gang
Audio
Vertical
500 mW (1/2 W)
350 V
Conductive Plastic
1 Turn
Smooth / Slotted
3 mm
22 mm
Modular Potentiometer
IP64
- 55 C
+ 125 C
P11A
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 15
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 500 PPM / C
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P11S/P11A Modular Panel Potentiometers

Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,85 € 16,85 €
13,50 € 135,00 €
12,39 € 371,70 €
10,78 € 1 131,90 €
10,28 € 2 621,40 €
9,37 € 4 778,70 €

Similar Products