Potentiometers

Results: 15 844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, log 370In Stock
1,63 €
1,31 €
1,20 €
1,04 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 317In Stock
1,32 €
1,08 €
0,998 €
0,886 €
Min.: 1
Mult.: 1
PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW 200 VDC 20 % Carbon Knurled / Slotted 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers 50ohm 3/4" Single Turn
241In Stock
10,66 €
8,54 €
7,82 €
6,83 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 1K ohm, 15mm knurled shaft, log 658In Stock
1,63 €
1,31 €
1,20 €
1,04 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 1 gang, 20K ohm, 15mm knurled shaft, linear 229In Stock
1,63 €
1,31 €
1,20 €
1,04 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 1K ohm, 15mm knurled shaft, log 380In Stock
2,11 €
1,69 €
1,55 €
1,35 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, vertical, 2 gang, 100K ohm, 15mm knurled shaft, log 587In Stock
2,11 €
1,69 €
1,57 €
1,32 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Log Vertical 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 50K ohm, 20mm knurled shaft, linear 439In Stock
3,08 €
2,48 €
2,27 €
1,98 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray


ETI Systems Potentiometers 2In Stock
126,04 €
108,03 €
96,02 €
90,03 €
Min.: 1
Mult.: 1
Bourns Potentiometers 500K 3/4" Single Turn
237In Stock
11,41 €
9,15 €
8,37 €
7,31 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers 200K AUDIO 20% 482In Stock
6,07 €
4,89 €
4,41 €
3,92 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1 971In Stock
0,679 €
0,568 €
0,501 €
0,474 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance 1 983In Stock
0,679 €
0,568 €
0,501 €
0,474 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 927In Stock
1,93 €
1,55 €
1,42 €
1,24 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
Alpha (Taiwan) RV24AF-10D2-25R1-A5K-2LA
Alpha (Taiwan) Potentiometers 996In Stock
1,68 €
1,54 €
1,40 €
1,35 €
Min.: 1
Mult.: 1
Same Sky Potentiometers 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 487In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 797In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 50 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 2 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 953In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 2 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 948In Stock
1,93 €
1,55 €
1,42 €
1,24 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 20Kohm, Knurled shaft 917In Stock
1,56 €
1,30 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 20 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 15 mm Rotary - 10 C + 75 C Tray
TE Connectivity / Holsworthy Potentiometers 470 KOhm 0.4W Carbon 262In Stock
9,86 €
8,20 €
7,32 €
7,19 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 470 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers MCU 470K 10% 1"PL 200In Stock
24,72 €
14,16 €
13,85 €
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 470 kOhms Linear Vertical 2 W 315 VDC 10 % Cermet 1 Turn Smooth 19 mm 25 mm No Switch Without Detent Rotary 25000 Cycle MCU Bulk
Bourns Potentiometers 150 ohm 10% 5/8" SQ ST 527In Stock
6,93 €
5,58 €
5,04 €
4,47 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 150 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 250K 20% 5/8" SQ ST 347In Stock
6,22 €
5,18 €
4,54 €
3,97 €
3,80 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 197In Stock
12,17 €
9,75 €
6,10 €
5,81 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray