CTS Electronic Components Potentiometers

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Potentiometers 1 kOhms 15.88 mm Rotary 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Potentiometers 10 kOhms 15.88 mm Rotary 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Potentiometers 2 kOhms 15.88 mm Rotary 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 2 W 500 VDC 10 % Ceramic Printed 1 Turn Smooth / Slotted 6 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle IP50 - 40 C + 120 C 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Potentiometers 500 Ohms 15.88 mm Rotary 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 500 VDC 10 % Ceramic Printed 1 Turn Smooth / Slotted 6 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle IP50 - 40 C + 120 C 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 500 VDC 10 % Ceramic Printed 1 Turn Smooth / Slotted 6 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle IP50 - 40 C + 120 C 287 Tray
CTS Electronic Components Potentiometers 24mm Rotary Potentiometer Non-Stocked Lead-Time 10 Weeks
12,36 €
Min.: 1 200
Mult.: 1 200
Potentiometers 500 kOhms 15.88 mm Rotary 287 Tray
CTS Electronic Components Potentiometers POT 500K OHM 1/4W CARBON, 10% AUDIO, LOW TORQUE Non-Stocked Lead-Time 8 Weeks
2,97 €
Min.: 1 000
Mult.: 250
Panel Mount Solder Lug Guitar Potentiometers 500 kOhms Audio Vertical 250 mW 10 % Carbon Smooth 6.35 mm 15.9 mm Guitar 10000 Cycles - 10 C + 80 C 450G Bulk
CTS Electronic Components Potentiometers Non-Stocked Lead-Time 12 Weeks
3,11 €
Min.: 2 500
Mult.: 1
Servo Mount 450S
CTS Electronic Components Potentiometers 100K Ohm +/-10% 24mm Dia. Flatten Non-Stocked Lead-Time 8 Weeks
4,31 €
3,58 €
3,14 €
2,97 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 5000 Ohm +/-10% 24mm Dia. Flatten Non-Stocked Lead-Time 8 Weeks
2,32 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 5000 Ohm +/-10% SPST 24mm Dia. Flatten Non-Stocked Lead-Time 8 Weeks
3,72 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Flatted / D 6.35 mm 22.2 mm Rotary Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% SPST 24mm Dia. Slotted Non-Stocked Lead-Time 8 Weeks
3,58 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 100K Ohm +/-10% 24mm Dia. Slotted Non-Stocked Lead-Time 8 Weeks
4,29 €
3,57 €
3,13 €
2,96 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 100K Ohm +/-10% SPST 24mm Dia. Slotted Non-Stocked Lead-Time 8 Weeks
3,52 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm Rotary Switch Rotary - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 100ohms 10% SD Slot Linear Res. Non-Stocked
4,68 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 5 W 500 V 10 % 1 Turn Smooth / Slotted 6.35 mm 25.4 mm Rotary Metal - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers 5ohms 20% Round Linear Res. Non-Stocked
2,35 €
2,18 €
2,14 €
Min.: 1 000
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 Ohms Linear 5 W 500 V 20 % 1 Turn Smooth 6.35 mm 25.4 mm Rotary Metal - 30 C + 105 C 026
CTS Electronic Components Potentiometers 280Deg 10kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
0,727 €
Min.: 1 050
Mult.: 150
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle IP40 - 10 C + 70 C 09VR Bulk
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
1,00 €
0,959 €
0,941 €
Min.: 1 000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm Center Detent IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
1,11 €
1,07 €
0,977 €
Min.: 1 000
Mult.: 100
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
1,02 €
0,977 €
0,95 €
Min.: 1 000
Mult.: 100
PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 20mm flat shaft -10C +70C 100 Ohm Non-Stocked Lead-Time 17 Weeks
0,915 €
0,876 €
0,818 €
Min.: 1 000
Mult.: 100
PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
0,906 €
0,864 €
0,848 €
Min.: 1 000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm Center Detent IP40 - 10 C + 70 C 11VR Tray
CTS Electronic Components Potentiometers 300Deg 100kOhm -10C +70C Flat Shaft Non-Stocked Lead-Time 17 Weeks
0,829 €
0,749 €
Min.: 1 000
Mult.: 100
PCB Mount Through Hole Potentiometers 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 20 mm Without Detent IP40 - 10 C + 70 C 11VR Tray