Welwyn Components / TT Electronics Potentiometers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
2,87 €
Min.: 2 400
Mult.: 1
Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
0,929 €
Min.: 5 400
Mult.: 1
Horizontal Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
1,41 €
Min.: 5 880
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch 41 Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
1,14 €
Min.: 5 280
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm 16 mm No Switch 21 Detent Panel Potentiometer 100000 Cycle - 20 C + 70 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
1,14 €
Min.: 5 280
Mult.: 1
Conductive Plastic 12 mm P160 Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
1,19 €
Min.: 5 500
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
1,75 €
Min.: 4 840
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 10 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
9,72 €
Min.: 1 120
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
9,72 €
Min.: 1 680
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
9,72 €
Min.: 1 680
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
9,72 €
Min.: 1 680
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
12,07 €
Min.: 840
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C P270 Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
12,28 €
Min.: 840
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 15.875 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
12,28 €
Min.: 840
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
12,28 €
Min.: 840
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Bulk
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
12,07 €
Min.: 840
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 200 Ohms Linear Horizontal 2 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Bulk