Vishay Potentiometers

Results: 1 704
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Spectrol Potentiometers 249 F GJ S P X BO50 1K 10% A e3 67In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms Conductive Plastic 98In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 158 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19.05 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 248 Bulk
Vishay / Sfernice Potentiometers RSD 10K/10k 10% A Cermet Element 24In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 3 Gang Linear 1 W 350 V Cermet 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers 10Kohms 20% BLK METALLIC KNOB 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometers 1Mohms 20% Metallic Black 49In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Log Horizontal 500 mW (1/2 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay P11A2A0BGRY00P0053
Vishay Potentiometers CUSTOM SEALED PT 10In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 1 Turn Smooth Modular Potentiometer P11A Box
Vishay / Spectrol 14810AABHSX10503KA
Vishay / Spectrol Potentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length 15In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang 50 kOhms Horizontal 500 mW (1/2 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted Rotary - 40 C + 120 C 148 Bulk
Vishay / Dale 14910F0GLSY00472KA
Vishay / Dale Potentiometers 149 1 0 F 0 GLS Y00 BO 4K7 10% e3 37In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 4.7 kOhms 1 W 10 % Cermet 50000 Cycle IP64 - 40 C + 125 C Box
Vishay / Sfernice Potentiometers P16F NP 1K 20% A BO e3 CVDF 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 10K 20% A BO e3 CVDF 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 100K 20% A BO e3 CVDF 38In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 CVDF 34In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 CVDF 28In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 CVDF 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometer 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth 200000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Spectrol Potentiometers 22.2mm 5K 20% 1/4 slotted shaft 32In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 500 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm No Switch Without Detent Rotary 5000000 Cycle - 55 C + 125 C Model 357
Vishay / Sfernice Potentiometers 61 P 10K 10% T607 TU50 e3 1 137In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% T607 TU50 e3 765In Stock
200Expected 15/09/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers P16F NM 100U 20% A BO e3 60In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16 NP 10Kohms 20% A BO CV1D 137In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers 12.5mm 10K 20% 472In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 350 V 20 % 1 Turn Smooth Modular Potentiometer IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers TSM41 YJ 100U 10% TR e3 871In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 100 Ohms Linear Horizontal 250 mW (1/4 W) 5 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 50K 10% TR e3 946In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 50 kOhms Linear Horizontal 250 mW (1/4 W) 112 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers 61 P 10K 10% TU50 e3 868In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube