- 55 C Potentiometers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 250ohms 10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 250 Ohms Linear 1.5 W 18.2 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.22watt 100Kohms 20% 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers DUAL 10K LINEAR PCB 4In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers PE30 AC 47K 10% A BO e3 16In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AC 470K 10% A BO e3 11In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 470 kOhms Linear 190 mW 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 100Kohms 20% 25mm slotted 21In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 900 mW 300 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 47Kohms 10% 11In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P11S1FBGGSX00103KA 5In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 500U 10% A E3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 500 Ohms Linear 1 W 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 100ohms 10% 16In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 100 Ohms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P13 Q E 10K 20% A BO e3 25In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 22In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Spectrol Potentiometers 1-5/16"RD 2KOHMS WW WW / Stops Version 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 2.75 W 74.2 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 22ohm 5% 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 22 Ohms Linear 3 W 5 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 47Kohms 20% 2In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Log 1.91 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 47 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PRV 6 CD 1M 20% A BO e3 30In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 MOhms Linear 1.5 W 20 % Rotary Metal - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 10Kohms 20% Conductive Plastic 21In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 9.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers PE30 AC 220U 10% A BO e3 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 220 Ohms Linear 3 W 25.7 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3W 100Kohm 20% 13 mm Slotted 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 900 mW 300 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 13 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 12.5mm Dual 5K10% 6mm slotted shaft 69In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 5 kOhms Linear 100 mW (1/10 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C P11L Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 20% 12.5mm Cermet Element 48In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 69 V 20 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers PE30 AM 47K 10% A BO e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 12.5mm SNGL PNL CTRL 50In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 69 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers 4.7Kohms 10% 12.5mm Cermet Element 68In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 4.7 kOhms Linear 1 W 69 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk