PCB Mount Potentiometers

Results: 2 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 27mm SNGL SHAFT 93In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271 Tray
Alpha (Taiwan) Potentiometers 9mm Linear 10K 258In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 500K 984In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 24mm mono potentiometer with vertical PCB mounting type, metal 6.35mm dia round / solid shaft (25mm length), Linear 10K ohms, variable resistor 968In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 9mm Linear 1K 679In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear 25K Vert Angle PC Mount 1 085In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 25 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 1M Ohm Vert Angle PC Mount 1 027In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers 9mm Linear 10K 43In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 1K 849In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Linear Horizontal 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV122F Bulk
BI Technologies / TT Electronics Potentiometers 12mm 100K ohm 3 422In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
Alps Alpine RK39A1A00027
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 180 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) 19In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Motorized Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % 1 Turn No Switch 17 Detent Rotary 30000 Cycle - 40 C + 85 C RK39A Tray
Alps Alpine RK27114A0-F25-C0-A103
Alps Alpine Potentiometers 9In Stock
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 4 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 30 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK271
Alpha (Taiwan) Potentiometers 15mm Audio 10K W/SW 951In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 40 mW 100 VAC 20 % 1 Turn Smooth 4 mm 3.5 mm Rotary Switch Without Detent Rotary 15000 Cycle RV121SF
Alpha (Taiwan) Potentiometers Audio D-Shaft 100K 223In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Log Horizontal 40 mW 100 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120F

Alpha (Taiwan) Potentiometers Linear D-Shaft 10K 506In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV122F
Alpha (Taiwan) Potentiometers Audio D-Shaft 1M PC Mount 965In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Log Vertical 40 mW 150 VAC 30 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120DF
Alpha (Taiwan) Potentiometers Linear D-Shaft 1K PC Mount 949In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Vertical 80 mW 150 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120DF
Alpha (Taiwan) Potentiometers 20mm LINEAR 10K PC Mount 327In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers 20mm LINEAR 5K PC Mount 931In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers Audio Knurled 500K PC Mount 405In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 500 kOhms Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Audio 1 Meg 610In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Horizontal 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers Linear 100K 390In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 9mm 10K 611In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Audio 9mm 1M 735In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 328In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 50 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV112BF