Panel Mount Potentiometers

Results: 12 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 6.35mm Dia. Slotted 451In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6.5 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% 24mm Dia. Slotted 356In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 5 740In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 841In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
Alps Alpine Potentiometers 9MM 100K OHMS 410In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Tube
Alps Alpine Potentiometers 50K VERTICAL 471In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 12MM H/ADJ 539In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
BI Technologies / TT Electronics Potentiometers 12.7mm 10K ohm ,10% Panel Potentiometer 43In Stock
1 120On Order
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
Alps Alpine Potentiometers 100 KOhms 20% 176In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray

CTS Electronic Components Potentiometers 681In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 25 kOhms Linear Horizontal 10 mW 50 VAC, 5 VDC 20 % Carbon 1 Turn No Switch Without Detent Rotary 1000000 Cycle - 10 C + 70 C 251 Bulk
BI Technologies / TT Electronics Potentiometers 1/40W 500K Ohms 20% 9mm ROTARY POT 274In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT 297In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT 389In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Reverse Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/10W 1K Ohms 20% 16mm ROTARY POT 214In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 3 588In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 2.5K ohm 1 Gang Audio 3 474In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Bulk
Alpha (Taiwan) Potentiometers Linear 2K 3 676In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF

Alps Alpine Potentiometers 9MM 50K V/ADJ w/ center detent 193In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 100K V/ADJ 899In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 500K V/ADJ 12In Stock
1 000Expected 07/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers 9MM 100K OHM 15MM 590In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 20 VDC 20 % 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09K Bulk
Alps Alpine Potentiometers Flat 25mm 5k 1 140In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10K 1 007In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alps Alpine Potentiometers 12MM H/ADJ 551In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 14mm VERT PCB POTENTIOMETER 128In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K