Panel Mount Potentiometers

Results: 12 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers Rev Audio 500K Knurled Solder Lugs 633In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Audio D-Shaft 50K 861In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear D-Shaft 5K 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear B100K 781In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch 11 Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers 11mm Linear 100K Flat Shaft 942In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 100 kOhms Linear 50 V Smooth 6 mm 15 mm No Switch Rotary 15000 Cycle RV110F
Alpha (Taiwan) Potentiometers Audio W/SW Knurled 100K Solder Lugs 635In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 50 mW (1/20 W) 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) Potentiometers Linear 10K 788In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F Bulk
Alpha (Taiwan) Potentiometers Linear Knurled 100K 934In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) Potentiometers LINEAR 25K RND SHAFT SOLDER LUG 723In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 500K Solder Lugs 406In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1MEG Solder Lugs 703In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 125 mW (1/8 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 1K 83In Stock
2 000Expected 28/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 2.5K 510In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5K 421In Stock
2 000On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 1MEG 400In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 40 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 5K 345In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW 500 V 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 10K 818In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 250K Solder Lugs 555In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
Alpha (Taiwan) Potentiometers Audio W/SW 10K Solder Lugs 572In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 10000 Cycle RV24A01F
Alps Alpine RK14K1220F25C0C104
Alps Alpine Potentiometers 348In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Bulk
Alpha (Taiwan) Potentiometers Linear W/SW 5K 783In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16A03F
Alpha (Taiwan) Potentiometers Linear D-Shaft 1K 616In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120F
Alpha (Taiwan) Potentiometers Audio Screwdrivr 1M PC Mount 407In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Audio Screwdvr 2K PC Mount 901In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2 kOhms Audio Horizontal 60 mW 20 % Carbon 1 Turn Smooth / Slotted 6.35 mm 15 mm Rotary RV16AF
Alpha (Taiwan) Potentiometers Audio Knurled 100K Solder lugs 172In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF