Panel Mount Potentiometers

Results: 12 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1/10W 1M Ohms 20% 16mm ROTARY POT 814In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 10K Ohms 20% 16mm ROTARY POT 870In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Alpha (Taiwan) Potentiometers DUAL Audio 1M 790In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 1 MOhms Audio 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF

Alpha (Taiwan) Potentiometers Linear 100K 1 122In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) Potentiometers Linear 5K Solder Lugs 797In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 5 kOhms Linear 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 999In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 999In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 1 374In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 4 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
Alpha (Taiwan) Potentiometers DUAL Audio 250K 1 151In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Audio 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
BI Technologies / TT Electronics Potentiometers 9mm Rotary Panel Potentiometer 1 118In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Vertical 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
Alpha (Taiwan) Potentiometers Linear W/SW 100K Solder Lugs 921In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 10000 Cycle RV24A01F
BI Technologies / TT Electronics Potentiometers 17mm Rotary Panel Potentiometer 863In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 12 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm Potentiometer 175In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
Alpha (Taiwan) Potentiometers Linear Flatted Shaft 500K 1 844In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120F
Alpha (Taiwan) Potentiometers DUAL Audio 500K 857In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 500 kOhms Audio 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
BI Technologies / TT Electronics Potentiometers 100K ohm 20% 0.05W 9mm ROTARY POT 931In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 100K Ohms 20% 17mm ROTARY POT 1 102In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
Alpha (Taiwan) RV170SF-10-15R1-B5K-0021
Alpha (Taiwan) Potentiometers Linear 5K 855In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alps Alpine RK12L127000H
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=30mm / With Center Detent 767In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C Tray
Alpha (Taiwan) RV170SF-10-15R1-A10K-0021
Alpha (Taiwan) Potentiometers Audio W/SW 10K 306In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 50 mW (1/20 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
BI Technologies / TT Electronics Potentiometers 1/2W 25K Ohms 20% 24mm ROTARY POT 1 220In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P231 Tray
Alpha (Taiwan) RV170SF-10-15R1-A100K-0021
Alpha (Taiwan) Potentiometers Audio W/SW 100K 387In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 50 mW (1/20 W) 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) RV170SF-10-15R1-B500K-0021
Alpha (Taiwan) Potentiometers Linear 500K 399In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) RV170F-10-15R1-B2M-0021
Alpha (Taiwan) Potentiometers Linear 2MEG 689In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 MOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) RV170F-10-15R1-B2K-0021
Alpha (Taiwan) Potentiometers Linear 2K 419In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F