Panel Mount Potentiometers

Results: 12 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) RV170F-10-15R1-B500K-0021
Alpha (Taiwan) Potentiometers Linear 500K 950In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) RV170F-10-15R1-B1M-0021
Alpha (Taiwan) Potentiometers Linear 1MEG 971In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 100 mW (1/10 W) 200 VAC 30 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F Bulk
Alpha (Taiwan) RV170SF-10-15R1-B1M-0021
Alpha (Taiwan) Potentiometers Linear 1MEG 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 100 mW (1/10 W) 200 VAC 30 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
BI Technologies / TT Electronics Potentiometers 1/10W 25K Ohms 20% 16mm ROTARY POT 1 138In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 25 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
Vishay / Sfernice Potentiometers P16F NM 1K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16F NM 1Kohms 20% A BO e3 RSD 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NM 10K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16F NM 10Kohms 20% A BO e3 RSD 22In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NM 100K 10% A BO e3 40In Stock
20Expected 10/12/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16F NM 100Kohms 20% A BO e3 RSD 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NM 1M 20% A BO e3 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220U 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 Ohms Linear Vertical 1 W 14.8 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 22K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 kOhms Linear Vertical 560 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16F NM 4.7Kohms 20% A BO e3 RSD 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16F NM 470K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16F NP 1Kohms 20% A BO e3 CV1F 72In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk