Panel Mount Potentiometers

Results: 12 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1/2" 10K 10% Square Sealed 402In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 51 Bulk
Vishay / Sfernice Potentiometers 470Kohms 20% 236In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 2.2Kohms 20% 7In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 2.2 kOhms Linear 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 20% 30In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal IP67 - 55 C + 125 C P13 Bulk
Vishay Potentiometers P16F NP 1Kohms 10% A e3 31In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 1Kohms 20% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 10Kohms 20% A e3 96In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100Kohms 10% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 220ohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 Ohms Linear Vertical 560 mW 14.8 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 10% A e3 61In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 20% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 22Kohms 20% A e3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470ohms 10% A e3 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 260 mW 21.7 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 10% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 4.7Kohms 20% Ae3 123In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470Kohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay / Sfernice Potentiometers P16 N 10K 20% A BO e3 F2 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 N 10K 20% A BO e3 F3, Metallic 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F1 50In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F2 44In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 1K 20% A BO e3 F3, Plastic 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 kOhms Linear 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 F2 44In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 10K 20% A BO e3 F3 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 10 kOhms Linear 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 100K 20% A BO e3 F3 61In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 100 kOhms Linear 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 4K7 20% A BO e3 F3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16 Bulk