Panel Mount Potentiometers

Results: 12 810
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 1.5W 200Kohms 5% 69In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 200 kOhms Linear 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 3.18 mm 16 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 CR 10K 10% L BO e3 30In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1.5W 5Kohms 10% 57In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometers PRV 6 CR 50K 10% A BO e3 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.5 W 274 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
TE Connectivity / Measurement Specialties Potentiometers TE Connectivity 1In Stock
25Expected 10/09/2026
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang Vertical 10 VDC to 30 VDC 1 Turn String Pot 250000 Cycle IP67 - 40 C + 85 C SR1M
BI Technologies / TT Electronics Potentiometers 9mm 50K ohm 3 870In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT 1 081In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 172In Stock
560On Order
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C Tray
ETI Systems Potentiometers 10K ohm 10% 28.45mm 37In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 16 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 5K ohm 10% 28.45mm 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 16 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 100 ohm 10% 28.45mm 9In Stock
50Expected 08/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 Ohms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 100K ohm 10% 28.45mm 25In Stock
50Expected 02/11/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 500 ohm 10% 28.45mm 19In Stock
50Expected 09/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 500 Ohms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 22.22 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 1K ohm 10% 28.45mm 6In Stock
25Expected 29/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 50.8 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 10K ohm 10% 28.45mm 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 2 W 500 V 10 % Carbon 1 Turn Smooth / Slotted 6.35 mm 50.8 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV4 Bulk
ETI Systems Potentiometers 5K ohm 10% 12.95mm 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
ETI Systems Potentiometers 1K ohm 10% 12.95mm 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
ETI Systems Potentiometers 10K ohm 10% 12.95mm 53In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
ETI Systems Potentiometers 5K ohm 10% 12.95mm 46In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 V 10 % Carbon 1 Turn Smooth / Slotted 3.18 mm 22.23 mm No Switch Without Detent Rotary 25000 Cycle - 65 C + 125 C RV6 Bulk
Siemens Potentiometers POTENTIOMETER, 1K OHM COMPACT 3In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 500 V 1 Turn Compact 25000 Cycle IP20, IP66, IP67, IP69, IP69K - 25 C + 70 C 3SU1
Siemens Potentiometers POTENTIOMETER. COMPACT. 22MM. ROUND. PLA 1In Stock
Min.: 1
Mult.: 1

Panel Mount Screw Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 500 V 1 Turn Compact 25000 Cycle IP20, IP66, IP67, IP69, IP69K - 25 C + 70 C 3SU1
Schneider Electric Potentiometers POTENTIOMETER 5KOHM 2W 30MM, K 5In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms 2 W Operator 9001K
Schneider Electric Potentiometers Comp potentiometer metal 1K 33In Stock
29On Order
Min.: 1
Mult.: 1
Panel Mount Screw Potentiometers 1 Gang 1 kOhms Linear 1 W 30 VAC, 42 VDC Cermet 1 Turn Knurled / Slotted 6 mm Standard 50000 Cycle IP66, IP69, IP69K - 40 C + 70 C XB4
Schneider Electric Potentiometers Comp potentiometer plastic 4k7 27In Stock
Min.: 1
Mult.: 1
Panel Mount Screw Potentiometers 1 Gang 4.7 kOhms Linear 1 W 30 VAC, 42 VDC Cermet 1 Turn Knurled / Slotted 6 mm Standard 50000 Cycle IP66 - 40 C + 70 C XB5
Bourns Potentiometers PANEL CONTROL - 24MM-ST-CARBON 186In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 500 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24