Horizontal Potentiometers

Results: 11 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 5K 10% 5/8" SQ ST 184In Stock
8,44 €
6,78 €
5,85 €
4,24 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K LINEAR 2 GANGED FLATTED METAL SHAFT 846In Stock
2,13 €
1,78 €
1,57 €
1,44 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Guitar Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 643In Stock
2,61 €
2,10 €
1,93 €
1,56 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 657In Stock
2,61 €
2,10 €
1,93 €
1,56 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K LINEAR
653In Stock
2,87 €
2,31 €
2,11 €
1,72 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 3 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 1 797In Stock
1,27 €
1,07 €
0,932 €
0,866 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers 10Kohm DPDT 1/8" Slotted
246In Stock
32,86 €
26,07 €
23,58 €
18,43 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm 6.35 mm Push-Pull Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 54 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 172In Stock
12,20 €
9,80 €
8,97 €
5,92 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 20% 5/8" SQ ST 223In Stock
7,37 €
6,10 €
5,39 €
4,30 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 268In Stock
7,34 €
6,12 €
5,11 €
4,66 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 500K 10% 5/8" SQ ST 208In Stock
7,10 €
6,12 €
5,08 €
4,59 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 1M 10% 5/8" SQ ST 203In Stock
7,34 €
6,12 €
5,03 €
4,54 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 50K LINEAR
860In Stock
1,71 €
1,43 €
1,26 €
1,06 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 500K
643In Stock
2,61 €
2,10 €
1,93 €
1,56 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K LINEAR
521In Stock
2,81 €
2,35 €
1,95 €
1,84 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 431In Stock
3,32 €
2,67 €
2,45 €
2,08 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 4 Gang 1 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 459In Stock
3,32 €
2,67 €
2,45 €
1,85 €
1,53 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 500K
323In Stock
6,30 €
5,07 €
4,20 €
3,23 €
3,09 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 8 Gang 500 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers Dual Gang No Detent 12.5mm B Taper 503 939In Stock
1,84 €
1,48 €
1,36 €
1,07 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 12.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Bourns Potentiometers PANEL CONTROL 875In Stock
1,84 €
1,48 €
1,36 €
1,07 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Vishay / Spectrol Potentiometers 149 1 0 F 0 GJ S X10 BO 1M 10% A e3 86In Stock
16,57 €
13,76 €
11,62 €
11,09 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 1 Gang 1 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GJ S X13 BO 1K 10% A e3 49In Stock
28,34 €
24,38 €
22,28 €
19,47 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Bourns Potentiometers 100K 20% 5/8" SQ ST 189In Stock
6,70 €
5,66 €
4,54 €
4,18 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 2.5K 10% 5/8" SQ ST 242In Stock
7,34 €
6,12 €
5,05 €
4,52 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 1 206In Stock
2,13 €
1,71 €
1,57 €
1,31 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray