Vertical Potentiometers

Results: 2 048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 12MM V/ADJ 756In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 5 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 50 KOhms 20% 1 798In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK12L Tray
Alps Alpine Potentiometers 100 KOhms 20% 1 087In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K Tray
Alpha (Taiwan) Potentiometers Audio 9mm 100K 42 359In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Log Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alps Alpine Potentiometers 9MM 100K V/ADJ 1 007In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / LM1=27.5mm / With Bushing / With Center Detent 731In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % 1 Turn Flatted / D 6 mm 27.5 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK11K Tray
Alpha (Taiwan) Potentiometers 9mm Linear 1K 679In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear 25K Vert Angle PC Mount 1 085In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 25 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 1M Ohm Vert Angle PC Mount 1 027In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers 9mm Linear 10K 43In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 500K 984In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 24mm mono potentiometer with vertical PCB mounting type, metal 6.35mm dia round / solid shaft (25mm length), Linear 10K ohms, variable resistor 968In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 11mm Audio 10K Flat Shaft 998In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 10 kOhms Audio Vertical 50 V Smooth 6 mm 15 mm No Switch Rotary 15000 Cycle RV110F
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 990In Stock
Min.: 1
Mult.: 1

Audio Vertical RV112BCF
Alps Alpine RK09D1130-F30-C0-B502
Alps Alpine Potentiometers 5k potentiometer 90In Stock
Min.: 1
Mult.: 1
Panel Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 5000 Cycle - 10 C + 70 C RK09D
Alps Alpine RK09D113-F25-C1-B503
Alps Alpine Potentiometers 50K OHM 9MM POT 440In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alps Alpine RK39A1A00027
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 180 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) 19In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Motorized Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 30 VDC 20 % 1 Turn No Switch 17 Detent Rotary 30000 Cycle - 40 C + 85 C RK39A Tray
BI Technologies / TT Electronics Potentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT 2 022In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
Alps Alpine RK09D113000D
Alps Alpine Potentiometers 9MM 50K V/ADJ 509In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 20 VDC 20 % 1 Turn Flatted / D 6 mm 30 mm No Switch Center Detent Rotary 5000 Cycle - 10 C + 70 C RK09D Bulk
Alpha (Taiwan) Potentiometers 10mm Linear 50K PC Mount 239In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 50 kOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) Potentiometers Linear D-Shaft 1M PC Mount 793In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 1 MOhms Linear Vertical 80 mW 150 VAC 30 % 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV120DF
Alpha (Taiwan) Potentiometers 20mm LINEAR 20K PC Mount 336In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % 1 Turn Knurled / Serrated 6.9 mm 20 mm Without Detent Rotary 15000 Cycle RV141F Bulk
Alpha (Taiwan) Potentiometers 11mm Audio 10K Knurled Shaft 979In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Log Vertical 50 VAC, 20 VDC Metal 1 Turn Knurled / Slotted 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV110F
Alpha (Taiwan) Potentiometers 14mm w/Switch 20K Flat Shaft 484In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Vertical 5 VDC to 15 VDC Metal 1 Turn Flatted / D 6 mm 15 mm Push Switch Without Detent Rotary 15000 Cycle RV142FPF
Alpha (Taiwan) Potentiometers 9mm Linear 5K 734In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF