Potentiometers

Results: 12 943
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16 NP 1Kohms 20% A BO e3 CV1F 79In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 NP 10Kohms 20% A BO e3 CV1F 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 NP 100Kohms 20% A BO CV1D 52In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 100Kohms 20% A BO e3 CV1F 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 NP 4.7Kohms 20% A BO CV1D 78In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NP 4.7Kohms 20% A BO e3 CV1F 40In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet 1 Turn 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Bourns Potentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL 270In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1/2" SQ 1TURN 5K 20% PANEL CONTROL 467In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm Rotary + 1 C + 125 C 53 Bulk
Vishay / Spectrol RR1400D2B7C252
Vishay / Spectrol Potentiometers CUSTOM DRS 871-0005
45In Stock
Min.: 5
Mult.: 5
Bulk
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 15mm knurled shaft, linear 2 240In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW 50 VAC, 10 VDC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Bourns Potentiometers PANEL CONTROL - 9MM-ST-CARBON 2 428In Stock
Min.: 1
Mult.: 1

Horizontal Tray
Bourns Potentiometers 1/2" 10K 10% Square Sealed 402In Stock
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 51 Bulk
Bourns Potentiometers 25K 20% PLAIN AUDIO 1 082In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Vishay / Sfernice Potentiometers 470Kohms 20% 236In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 2.2Kohms 20% 7In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 2.2 kOhms Linear 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 20% 30In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal IP67 - 55 C + 125 C P13 Bulk
Vishay Potentiometers P16F NP 1Kohms 10% A e3 31In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 1Kohms 20% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 10Kohms 20% A e3 96In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 100Kohms 10% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 220ohms 20% A e3 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 220 Ohms Linear Vertical 560 mW 14.8 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 10% A e3 61In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 2.2Kohms 20% A e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 22Kohms 20% A e3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk
Vishay Potentiometers P16F NP 470ohms 10% A e3 15In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 260 mW 21.7 V 10 % Cermet Smooth Knob Potentiometer 10000 Cycle IP67 - 40 C + 85 C P16F Bulk