Linear Potentiometers

Results: 6 737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120In Stock
34,62 €
28,72 €
26,94 €
24,93 €
24,48 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 1 075In Stock
2,49 €
2,24 €
2,07 €
1,92 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 466In Stock
16,87 €
14,02 €
12,29 €
11,61 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL 269In Stock
11,71 €
9,39 €
8,60 €
6,40 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL 210In Stock
11,71 €
9,39 €
8,60 €
5,84 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 10K 10% 5/8"SQ SINGLETURN 509In Stock
7,16 €
6,23 €
5,21 €
4,97 €
4,38 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray


Bourns Potentiometers 10K 10% 5/8" SQ ST 516In Stock
6,85 €
5,93 €
4,50 €
4,15 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 273In Stock
7,96 €
7,23 €
5,50 €
5,04 €
4,69 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 251In Stock
12,69 €
10,54 €
8,82 €
7,55 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 20K LINEAR 2 704In Stock
2,06 €
1,66 €
1,52 €
1,30 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray

Bourns Potentiometers 10K 20% 9MM CARBON POT 9 362In Stock
0,86 €
0,708 €
0,631 €
0,531 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Vishay / Sfernice Potentiometers 1W 1Kohm 20% Metallic Blk Knob 125In Stock
25,21 €
19,38 €
17,25 €
16,00 €
15,16 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Amphenol Piher Potentiometers 500Kohms blk Sq 6pin
428In Stock
5,96 €
4,97 €
4,36 €
4,11 €
4,03 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 2 Gang 500 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 25KOHMS BLK SQ
690In Stock
5,22 €
4,19 €
3,83 €
3,36 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Audio Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher Potentiometers 581In Stock
7,21 €
6,51 €
5,86 €
5,40 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21
Bourns Potentiometers 9mm 500Kohms Single Cup 1 393In Stock
2,90 €
2,24 €
2,00 €
1,93 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/2" SQ 1TURN 1K 10% PANEL CONTROL 231In Stock
11,70 €
9,38 €
8,59 €
7,51 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 50K 10% 5/8" SQ ST 367In Stock
7,11 €
5,93 €
5,19 €
4,44 €
4,15 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 100K 10% 5/8" SQ ST 439In Stock
6,91 €
5,93 €
4,50 €
4,15 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 321In Stock
6,76 €
6,15 €
5,27 €
4,99 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear 250 mW (1/4 W) 250 VDC 20 % Carbon 1 Turn Smooth 6 mm 60 mm No Switch Without Detent Multimedia 25000 Cycle - 25 C + 70 C T-21 Bulk
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 178In Stock
23,90 €
20,30 €
18,63 €
17,12 €
16,94 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 1/2" 5K 20% Linear C-P 240In Stock
9,83 €
8,17 €
6,84 €
5,74 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 1/4 in 3/4 in Rotary + 1 C + 125 C 51 Tray
Bourns Potentiometers 250K 20% PLAIN LINEAR 1 160In Stock
3,66 €
2,42 €
2,21 €
1,96 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 253In Stock
22,42 €
18,61 €
16,25 €
15,59 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk


Vishay / Sfernice Potentiometers 1/2W 100ohms 10% 155In Stock
14,87 €
12,24 €
10,86 €
8,20 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk