30 % Potentiometers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers Single Unit 20V DC Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Dual Unit 10mm,15C insertion (2mm) Non-Stocked
Min.: 2 400
Mult.: 2 400

PCB Mount Through Hole Potentiometers 2 Gang 20 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Bulk
Alps Alpine Potentiometers Dual Unit 10mm,15A insertion (2mm) Non-Stocked
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 60 C RK10J Bulk
Alps Alpine Potentiometers Dual Unit 10mm,15C Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 14 mm Rotary - 10 C + 60 C RK10J Reel
Alps Alpine Potentiometers Single Unit 14mm 1B insertion (2mm) Non-Stocked
Min.: 2 400
Mult.: 2 400

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC, 20 VDC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C RK14J Bulk
Alps Alpine Potentiometers Single Unit 14mm 1B Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15A Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Knob Operating Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 50 VAC 30 % 1 Turn No Switch Without Detent Rotary 10000 Cycle - 25 C + 70 C RK14J Reel
Alps Alpine Potentiometers Dual Unit 14mm 15C Surface mnt Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

PCB Mount SMD/SMT Potentiometers 2 Gang 10 kOhms Audio Vertical 30 mW (1/32 W) 30 % 1 Turn 15 mm Rotary - 25 C + 70 C RK14J Reel
Alpha (Taiwan) Potentiometers Linear W/SW 1MEG Solder Lugs Non-Stocked
Min.: 1 000
Mult.: 1 000

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 500 mW (1/2 W) 500 V 30 % 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Rotary RV24A01F