PC Pin Potentiometers

Results: 9 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 20 % Conductive Plastic 1 Turn Smooth 6.35 mm 19.05 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 50K 20% 5/8" SQ ST Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" 500K 20% SQUARE SINGLE TURN Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91
Bourns Potentiometers 10K 10% 5/8"SQ SINGLETURN Non-Stocked Lead-Time 7 Weeks
Min.: 495
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 20% 5/8" SQ ST Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 1 W Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19.05 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Audio Horizontal 1 W Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth 3.18 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 12.7 mm Without Detent 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary Metal 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19.05 mm Without Detent Rotary 100000 Cycle IP65 - 40 C + 125 C 96 Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 1 MOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 25 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 25 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 300 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Serrated 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 1 MOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 25 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray