Linear Potentiometers

Results: 6 737
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 6 mm, 100 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 2 896In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 100 kOhms Linear Vertical 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 500 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer, 50% Wiper 4 875In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 500 kOhms Linear Vertical 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 884In Stock
1,56 €
1,30 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 100Kohm, Knurled shaft 844In Stock
1,56 €
1,30 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 100 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 487In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 797In Stock
0,533 €
0,447 €
0,394 €
0,372 €
Min.: 1
Mult.: 1
PCB Mount Through Hole 50 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 948In Stock
1,93 €
1,55 €
1,42 €
1,24 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 20Kohm, Knurled shaft 917In Stock
1,56 €
1,30 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 20 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 15 mm Rotary - 10 C + 75 C Tray


TE Connectivity / Holsworthy Potentiometers 10 KOhm 1W Wire 784In Stock
15,77 €
14,43 €
12,38 €
10,08 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk
Bourns Potentiometers 453In Stock
10,22 €
8,19 €
7,50 €
6,54 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 22.23 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometers 50K 3/4" SHAFT 530In Stock
8,20 €
6,59 €
6,03 €
5,26 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 10Kohms Dual Gang Center Detent 903In Stock
6,07 €
4,89 €
4,41 €
3,92 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 25 mm Push-Push Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
TE Connectivity / Holsworthy Potentiometers 1 KOhm 0.4W Carbon 639In Stock
7,03 €
5,86 €
5,14 €
5,05 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 4.7 KOhm 0.4W Carbon 320In Stock
8,98 €
7,87 €
7,02 €
6,62 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 10Kohms Cermet 198In Stock
18,94 €
15,17 €
12,97 €
12,12 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm Without Detent Rotary 10000 Cycle IP50 - 55 C + 125 C 249 Bulk
Bourns Potentiometers 500ohm 3/4" Single Turn
420In Stock
11,86 €
9,51 €
8,70 €
7,59 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.88 mm Rotary Metal - 1 C + 125 C 3852
Bourns Potentiometers 500ohm 3/4" Single Turn
333In Stock
12,17 €
9,75 €
8,93 €
7,79 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852


Bourns Potentiometers PANEL CONTRL 10K 10% 3/4"-3 3/4TURN 167In Stock
22,26 €
17,64 €
16,16 €
15,35 €
14,63 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 3.75 Turn Smooth / Slotted 6.35 mm 22.2 mm Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3856 Tray
Bourns Potentiometers POTENTIOMETER 223In Stock
14,07 €
11,27 €
10,32 €
9,01 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 539In Stock
5,82 €
4,99 €
4,38 €
3,84 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 918In Stock
1,05 €
0,877 €
0,764 €
0,744 €
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 4.5 mm No Switch Center Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Same Sky Potentiometers 17mm Pot, 50Kohm, Knurled shaft 927In Stock
1,93 €
1,55 €
1,42 €
1,24 €
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
TE Connectivity / Holsworthy Potentiometers 23E 10KA 6X50PL B9 M10 463In Stock
6,59 €
5,79 €
5,25 €
4,08 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 1 MOhm 0.4W Carbon 817In Stock
5,00 €
4,56 €
4,19 €
3,67 €
3,25 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk

TE Connectivity / Holsworthy Potentiometers TW 1W 500R 6.35X25PL 670In Stock
14,31 €
11,89 €
10,42 €
9,85 €
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 1 W 200 VDC 10 % Wirewound 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 10000 Cycle - 55 C + 125 C TW Bulk