Potentiometers

Results: 11 557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 918In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 4.5 mm No Switch Center Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 646In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 689In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 8mm Micro Rotary Potentiometer 4 638In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 50 VAC 30 % Carbon 1 Turn Smooth 2.5 mm 1 mm No Switch Without Detent Micro 10000 Cycle - 10 C + 60 C PDB08 Bulk
Bourns Potentiometers 50K 20% 16MM 670In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 50 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 10K 20% 12MM DUAL POT 2 963In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 17.5 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTV Tray
Same Sky Potentiometers 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 647In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 797In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 50 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers 6 mm, 2 kΩ, Vertical, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 972In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 2 kOhms Vertical 150 mW 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 949In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 25 mm Rotary - 10 C + 75 C Tray
Same Sky Potentiometers 17mm Pot, 20Kohm, Knurled shaft 919In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 20 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 15 mm Rotary - 10 C + 75 C Tray
Bourns Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL 459In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 473In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Push Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers PANEL CONTROL - 18MM-ST-CARBON 649In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Motorized Potentiometers 2 Gang 100 kOhms Audio Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PRM16 Tray
Bourns Potentiometers 20K LINEAR 2 809In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 1 074In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 100 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Same Sky Potentiometers 6 mm, 10 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer 4 808In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Linear Horizontal 150 mW 200 VDC 20 % Carbon Rotary Potentiometer - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 10K ohm, notch rotor, linear, 20% tolerance, 50% wiper 1 974In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 10 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers 17mm Pot, 10Kohm, Knurled shaft 973In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 125 mW 200 VDC 20 % Knurled / Slotted 20 mm Rotary - 10 C + 75 C Tray
Vishay / Spectrol Potentiometers 149 1 0 A 0 BH S X10 BO 500K 10% A e3 25In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Modular Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted Rotary 149 Box
Bourns Potentiometers 9mm 50Kohms Dual Cup 53In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 6MM PANEL CONTRL 1K ST COND PLASTIC 21In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm Rotary 3360 Tray
Bourns Potentiometers 6MM PANEL CONTRL 5K ST COND PLASTIC 99In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Vishay / Sfernice Potentiometers 100ohms 10% 16In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 100 Ohms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 10K ohms 10% 22In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 70.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk