PC Pin Potentiometers

Results: 9 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 25 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 300 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometers Panel Control - 17mm-ST-Carbon Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 50

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Vertical 60 mW 150 V 20 % Carbon Knurled / Slotted 6 mm 6 mm 15000 Cycle - 10 C + 50 C PDB182-GTRB Tray
Vishay / Sfernice Potentiometers PRV 6 W CR 5K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1W 2.2Kohms 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers Cermet Element Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 31 kOhms Linear Horizontal 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Spectrol Potentiometers 149 1 0 A 0 BH S X10 BO 250K 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 250 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Spectrol Potentiometers 149 1 0 F 0 GJ S X10 BO 2K5 10% A e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 148, 149 Bulk
Vishay / Sfernice Potentiometers Custom Part Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 20

PCB Mount PC Pin Modular Potentiometers 2 Gang Linear Horizontal 100 mW (1/10 W) 10 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm 9.5 mm (3/8 in) No Switch Without Detent Modular Potentiometer 2000000 Cycle IP64 - 55 C + 125 C Bulk
Vishay / Sfernice Potentiometers 1watt 47ohm 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin MIL Style Potentiometers 1 Gang 47 Ohms Linear Vertical 1 W 6.85 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P12 Bulk
Vishay / Sfernice Potentiometers P13 V AM 1K 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.5watts 10Kohms 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1000ohms 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 1 kOhms Linear 1.5 W 10 % 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 470ohms 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 470 Ohms Linear 1.5 W 26.5 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers PRV 6 W CD 200K 5% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Same Sky Potentiometers rotary pot, single channel, horizontal, 15mm knurled, log taper, 10K ohm Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 100
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Same Sky Potentiometers rotary pot, single channel, horizontal, bushing, 15mm knurled, log taper, 10K ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometer 1 10 kOhms Log Horizontal 50 mW 50 VAC, 20 VDC 20 % Carbon 1 Knurled / Slotted 15 mm - 10000 Cycles - 10 C + 60 C Tray
Same Sky Potentiometers 24mm, 100kohm, 15mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 15mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear 500 mW 200 VDC 20 % Carbon Knurled / Slotted 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Knurled / Slotted 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Inverse Log 500 mW 200 VDC 20 % Carbon Knurled / Slotted 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 25mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 25mm shaft Non-Stocked Lead-Time 15 Weeks
Min.: 1 120
Mult.: 40

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray