RK09L Series Potentiometers

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine Potentiometers 50 KOhms 20% 1 384In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang 50 kOhms Linear Vertical 20 % 1 Turn Flatted / D 6 mm 15 mm Center Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 50K OHM 15A TAPER 1 656In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang 50 kOhms Horizontal 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 15 mm Without Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 415In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 50K VERTICAL 258In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 50 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Flat 25mm 5k 1 140In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 833In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 12.5 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 50 KOhms 20% 58In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang 50 kOhms Horizontal 20 % 1 Turn Flatted / D 6 mm 15 mm Center Detent Rotary - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 20 KOhms 20% 805In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Flat 15mm 10k 699In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Audio Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Horizontal type / Single-unit / 10k ohm, 1B / L1=15mm 142In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm / With Center Detent 690In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20% 631In Stock
2 000Expected 20/10/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 320In Stock
4 000On Order
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 20 % 1 Turn Flatted / D 6 mm 12.5 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 100 KOhms 20% 102In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent 220In Stock
1 000On Order
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% 362In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Flat 20mm 10k
2 873On Order
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray


Alps Alpine Potentiometers Flat 20mm 10k
849Expected 20/11/2026
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers 10 KOhms 20% Non-Stocked
Min.: 2 000
Mult.: 2 000

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Log Horizontal 20 % 1 Turn Flatted / D 6 mm 20 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers Horizontal type / Dual-unit (for Tone) / 10k ohm, 1B / L1=15mm / With Center Detent Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Flatted / D 6 mm Rotary RK09L Tray
Alps Alpine Potentiometers 10 kOhms 20% Non-Stocked
Min.: 2 000
Mult.: 2 000

Panel Mount Through Hole Potentiometers 2 Gang 10 kOhms Horizontal 20 % 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary Metal - 10 C + 70 C RK09L Tray
Alps Alpine Potentiometers D shaft angle change 180 + Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Vertical 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Metal 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RK09L