Precision Potentiometers

Results: 13 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PRECISION POT 5K/5K 7/8" 22MM DIA 10T WW
80In Stock
38,29 €
33,11 €
29,04 €
27,78 €
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 2 Gang 5 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 1K 10Turn Snap In 44In Stock
164,96 €
140,76 €
125,75 €
Min.: 1
Mult.: 1
No
3610 J-Hook Digital Precision Potentiometers Dial Knob Snap In 10 Turn 1 Gang 1 kOhms 22.23 mm 18.8 mm Wirewound 5 % Tray
Nidec Components Precision Potentiometers 350 degree electrical angle, 1 W, 10 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads 16In Stock
76,08 €
65,21 €
55,24 €
52,47 €
Min.: 1
Mult.: 1
J Solder Turret Precision Potentiometers Long Life, Low Noise Potentiometer Servo Mount 0.15 % Horizontal 1 Turn 1 Gang 10 kOhms 6 mm 20 mm Wirewound Round / Plain 5 % - 55 C + 85 C Bulk
Bourns Precision Potentiometers 20K Ohms Digital +/- 3% tol 0.1% res 20In Stock
63,89 €
52,01 €
46,68 €
41,78 €
Min.: 1
Mult.: 1
3680 Solder Lug Digital Precision Potentiometers Digital Display Snap In 10 Turn 3 Gang 20 kOhms 3 % Tray

Bourns Precision Potentiometers PRECISION POT 1K 7/8" 22MM DIA 10T WW
38In Stock
19,48 €
15,61 €
14,34 €
12,47 €
Min.: 1
Mult.: 1
3590-291 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 1 kOhms Wirewound Slotted 5 % Tray

Bourns Precision Potentiometers PRECISION POT-7/8" 22MM D 24In Stock
21,58 €
17,29 €
15,88 €
13,80 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms Wirewound Slotted 5 % Tray
Bourns Precision Potentiometers 78In Stock
27,92 €
22,38 €
20,46 €
17,86 €
Min.: 1
Mult.: 1
Bulk
ETI Systems Precision Potentiometers 10K ohm 10% 3In Stock
127,82 €
109,56 €
97,38 €
91,30 €
87,86 €
Min.: 1
Mult.: 1
SP22E Solder Lug Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 10 kOhms 0.25 in 0.812 in Conductive Plastic Slotted 10 % Bulk

Bourns Precision Potentiometers 7/8IN WW 500 OHMS 0.25% 10turn
1In Stock
50Expected 16/11/2026
17,47 €
14,00 €
12,81 €
11,19 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 500 Ohms Wirewound Slotted 5 %
ETI Systems Precision Potentiometers 5K SingleTurn 1/2" End Stops 2In Stock
149,69 €
114,04 €
112,65 €
106,13 €
Min.: 1
Mult.: 1
SP12S Wire Lead Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms Conductive Plastic Round / Plain Bulk

Bourns Precision Potentiometers 10Kohms 15In Stock
19,49 €
15,61 €
14,34 €
11,60 €
Min.: 1
Mult.: 1
3590-291 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang Wirewound Slotted Tray

Bourns Precision Potentiometers 7/8"WW 5Kohms 0.25% 10turn
39In Stock
15,13 €
12,13 €
11,09 €
9,69 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Plastic Panel Mount 10 Turn 1 Gang 5 kOhms Wirewound Slotted 5 %
ETI Systems Precision Potentiometers 5K/5K DUAL GANGED 2In Stock
114,24 €
97,91 €
87,02 €
78,53 €
Min.: 1
Mult.: 1
MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 2 Gang 5 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk

Bourns Precision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn
85In Stock
21,59 €
17,29 €
15,88 €
12,54 €
Min.: 1
Mult.: 1
3590 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 200 Ohms Wirewound Slotted 5 % Tray
Bourns Precision Potentiometers 2K 10% Bushing Mnt 34In Stock
40,67 €
32,11 €
29,34 €
27,19 €
Min.: 1
Mult.: 1
6637 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 2 kOhms 3.17 mm 22.23 mm Conductive Plastic Slotted 10 %
Bourns Precision Potentiometers 7/8" 100Kohms 0.2% 10turn Wirewound 16In Stock
80,29 €
66,83 €
56,01 €
53,33 €
Min.: 1
Mult.: 1
3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 100 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 1 13/16" 44MM 200uH 10T WW PREC POT 51In Stock
164,94 €
136,64 €
117,54 €
117,48 €
Min.: 1
Mult.: 1
3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 200 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Bulk
Bourns Precision Potentiometers 1-13/16"2KOHMS 0.15% WW 10TURNS 30In Stock
153,21 €
135,11 €
117,63 €
Min.: 1
Mult.: 1
3400 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.15 % 10 Turn 2 Gang 2 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Bulk
Bourns Precision Potentiometers 5K 1/2" 10T SERVOMT HYBR POT 21In Stock
224,07 €
195,90 €
165,96 €
Min.: 1
Mult.: 1
3751 Solder Lug Precision Potentiometers Rotary Metal Servo Mount 10 Turn 1 Gang 5 kOhms 2.375 mm 9.53 mm Hybritron Round / Plain 10 % Tray
Bourns Precision Potentiometers 7/8" WW 2kOhms 0.25% 10turn
95In Stock
16,86 €
14,00 €
11,58 €
11,17 €
Min.: 1
Mult.: 1
3590 PC Pin Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang 2 kOhms Wirewound Slotted 5 % Tray
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 5Kohms 10 turn Bushing Mt 8In Stock
168,70 €
145,32 €
128,97 €
Min.: 1
Mult.: 1
860 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 5 kOhms 0.2497 in 0.812 in Wirewound Round / Plain 1 % - 55 C + 125 C Bulk
ETI Systems Precision Potentiometers 1W 1Kohms 10% 10In Stock
153,67 €
116,60 €
107,75 €
105,12 €
Min.: 1
Mult.: 1
MH22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 kOhms 0.25 in 0.82 in Hybrid Slotted 10 % Bulk
ETI Systems Precision Potentiometers 1W 2Kohms 5% 38In Stock
46,78 €
37,00 €
35,63 €
33,65 €
Min.: 1
Mult.: 1
MW22B Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 2 kOhms 0.25 in 0.82 in Wirewound Slotted 5 % - 55 C + 105 C Bulk
Bourns Precision Potentiometers 2K 10Turn Snap In 77In Stock
150,03 €
134,78 €
116,32 €
101,39 €
Min.: 1
Mult.: 1
No
3610 J-Hook Digital Precision Potentiometers Dial Knob Snap In 10 Turn 1 Gang 2 kOhms 22.23 mm 18.8 mm Wirewound 5 %
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 20 kOhm resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing 10In Stock
17,76 €
14,22 €
12,19 €
10,56 €
Min.: 1
Mult.: 1
M Solder Lug Precision Potentiometers Multi-Turn Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6 mm 15 mm 200.1 V Wirewound Slotted 5 % - 40 C + 85 C Tray