3540S-1-403L

Bourns
652-3540S-1-403L
3540S-1-403L

Mfr.:

Description:
Precision Potentiometers 7/8"WW 40Kohms 0.25% 10turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
3540S
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
40 kOhms
6.342 mm
20.62 mm
Wirewound
Slotted
5 %
- 40 C
+ 125 C
Brand: Bourns
Power Rating: 2 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS 3540/41/43/45 SENSOR AND CONTROLS PRODUCTS


Bourns Sensors and Controls is announcing a product design
improvement for models 3540/41/43/45. The design
improvement entails a change to the cover/strap that
is used to adhere the bushing to the housing. For more
information please contact a Mouser Technical Sales
Representative.



5-0706-10

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3540 Series Precision Potentiometers

Bourns 3540 Series Multiturn Precision Potentiometers are designed for control applications where accuracy and high-reliability are critical. The 3540 series features a power rating of 2W and a resistance range of 100K to 100K. Bourns 3540 Series Multiturn Precision Potentiometers are ideal for measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,46 € 8 460,00 €

Similar Products