ZBT-K353-FT+

Mini-Circuits
139-ZBT-K353-FT+
ZBT-K353-FT+

Mfr.:

Description:
Signal Conditioning 35GHz 400mA Bias Tee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Wideband Bias
10 MHz to 35 GHz
50 Ohms
Connector
- 40 C
+ 85 C
ZBT
Tray
Brand: Mini-Circuits
Insertion Loss: 1 dB
Mounting Style: Panel Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZBT Coaxial Wideband Bias-Tees

Mini-Circuits ZBT Coaxial Wideband Bias-Tees are male-to-female devices that cover frequencies ranging from 10MHz to 40GHz. These devices offer 50Ω impedance, low insertion loss of 1dB to 2dB, and excellent isolation of >30dB, 35dB, or >40dB. Additional features include excellent return loss of 15dB typical and compliance with RoHS directives. Mini-Circuits ZBT Coaxial Wideband Bias-Tees are ideal for a variety of applications, including laser diodes, biasing amplifiers, and active antennas.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 26/11/2026
11
10
Expected 11/01/2027
1
TBD
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 014,98 € 1 014,98 €