0.8 mm Thermistors - NTC

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C 595In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C 3 790In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4500 K 470 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100 OHM, 3%, 0603 3 721In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3250 K 100 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100ohm 5% Thermistor 15 937In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3250 K 100 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 4 780In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3250 K 30 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 1 154In Stock
4 000Expected 28/04/2027
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10Kohm 3% AEC-Q200 150C 1 120In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 3453 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 3% NTC AEC-Q200 125C 155In Stock
4 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 6 640In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10Kohm 3% Thermistor AEC-Q200 7 332In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0603 B= 3% ,10kO 5% 640In Stock
4 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C 5 859In Stock
56 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 3435 K 10 kOhms 125 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0603 B= 3% ,220O 5% 2 670In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 3650 K 220 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10Kohm 3% Thermistor 6 144In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4070 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 150C 5 816In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4137 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 1% AEC-Q200 125C 3 939In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4137 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 1K OHM, 3%, 0603 3 655In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 1 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 8 990In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K OHM 5% NTC AEC-Q200 125C 3 848In Stock
4 000Expected 17/03/2027
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0603 B= 3% ,2200O 5% 1 871In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0603 798In Stock
4 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 4.7 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7K OHM 5% 11 455In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4.7K OHM 5% NTC AEC-Q200 125C 1 883In Stock
4 000Expected 28/04/2027
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 100K OHM, 1%, 0603 2 101In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

NTCG 4485 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100Kohm 3% AEC-Q200 125C 3 978In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel