1.6 mm Thermistors - NTC

Results: 662
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C 4 056In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% SMD 3 556In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 1K OHM 5% 33 171In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 3650 K 1 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 15K OHM 5% 40 109In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 3950 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 14 683In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA 7 295In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive 4334 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 3% 3480K 1% 4 190In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% AEC-Q200 150C 15 366In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 6 828In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 5% 2 988In Stock
4 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4 000

NCU 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 47KOHM 4150K 0603 3 395In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 4150 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 62In Stock
4 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 4 000

NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7 848In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 3500 K 220 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 0603 10 746In Stock
Min.: 1
Mult.: 1
: 4 000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 5 370In Stock
Min.: 1
Mult.: 1
: 4 000

NCU18_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 10KOHM 3950K 0603 6 870In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 3950 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7 840In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K H60 B-4000 NTC Thermistor 10 226In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 2% THERMISTOR NTC 18 849In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 3380 K 10 kOhms 100 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 47 OHM 5% 26 134In Stock
Min.: 1
Mult.: 1
: 4 000

ERTJ 2800 K 47 Ohms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 PCB SMD NTC, 2.2 k ohm, 3350 B 6 897In Stock
Min.: 1
Mult.: 1
: 4 000

NT PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 PCB SMD NTC, 4.7 k ohm, 3400 B 7 908In Stock
Min.: 1
Mult.: 1
: 4 000

NT PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue 6 482In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,100K,1%,0603,Auto,175C,Glue 7 742In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 4509 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 3K/3990 2 286In Stock
Min.: 1
Mult.: 1
: 5 000

TX 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel