+ 125 C Thermistors - NTC

Results: 3 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 24 2% NTC Thermistor 795In Stock
Min.: 1
Mult.: 1

NTC Probe 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk

TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1.5% 150mW 872In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 660 mm 8.5 mm 6.5 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0805 Size 10K Ohm +/-10% 25C 6 810In Stock
Min.: 1
Mult.: 1
: 3 000

NHQM 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0805 Size 100k Ohm +/-10% 25C 1 455In Stock
Min.: 1
Mult.: 1
: 3 000

NHQM 4250 K 100 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 150K OHM, 5%, 0805 2 443In Stock
Min.: 1
Mult.: 1
: 2 000

NTCG 4150 K 150 kOhms 200 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.7 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 3% ,10kO 3% 11 289In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 4100 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/5% 3528/0.5% 1 707In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3528 K 2 kOhms 100 mW 5 % Through Hole Radial - 40 C + 125 C 40 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 1 306In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1Kohm/2% 3528/0.5% 281In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 1 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K OHM 5% NTC AEC-Q200 125C 580In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 100 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
: 1 500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 4K7 J60 B-3650 6 072In Stock
8 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4 000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 68K H60 B-4480 3 930In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors 220k 4600 3% 2 678In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% 250mm UL Recognized 359In Stock
2 000Expected 10/11/2026
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 250 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 12 435In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 4485 K 68 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 13 750In Stock
Min.: 1
Mult.: 1
: 15 000

NTCG 3250 K 40 Ohms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 22Kohm 5% 0603 2 363In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR M 891/68 K/J 5 % 2 000In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 68 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 3% Radial 413In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4090 K 33 kOhms 500 mW 3 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 8 680In Stock
Min.: 1
Mult.: 1
: 10 000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors K 164/4.7/J 5% NTC Thermistor 430In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 47.9 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 200In Stock
30 000On Order
Min.: 1
Mult.: 1
: 15 000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 22K OHM 5% 9 628In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 3380 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3 998In Stock
Min.: 1
Mult.: 1
: 10 000

NCU 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel