- 40 C Thermistors - NTC

Results: 4 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 50Kohm +/-3% a. 25C 906In Stock
Min.: 1
Mult.: 1
TH 3952 K 50 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 20K OHM 2% LUG 33In Stock
Min.: 1
Mult.: 1

USUR 3892 K 20 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 6 in 0.28 in 0.615 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68Kohms 5% 1 263In Stock
Min.: 1
Mult.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 5% 2 988In Stock
4 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4 000

NCU 4050 K 47 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200 83In Stock
100Expected 26/10/2026
Min.: 1
Mult.: 1

NTC, Clip on, Pipe, NTC sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 150 C 28 mm AEC-Q200 Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 30kohm 3% 198In Stock
Min.: 1
Mult.: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 141 079In Stock
Min.: 1
Mult.: 1
: 15 000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30kOhms see data sheet for tolerance 318In Stock
Min.: 1
Mult.: 1
No
MC65 30000 K 30 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A 7 394In Stock
Min.: 1
Mult.: 1
3892 K 10 kOhms 1 % Wire Lead - 40 C + 80 C 0.23 in 1.25 in
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 74 018In Stock
Min.: 1
Mult.: 1
: 10 000

ERTJ 4250 K 10 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1K OHM 2% LUG 53In Stock
Min.: 1
Mult.: 1

USUR 3892 K 1 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 0.615 in Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead 726In Stock
600Expected 14/09/2026
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Straight Lead 220In Stock
Min.: 1
Mult.: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Clinch Short Lead 313In Stock
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead 55In Stock
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500In Stock
Min.: 1
Mult.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1 814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Semitec NTC (Negative Temperature Coefficient) Thermistors 22ohms 1amps Clinch lead 494In Stock
Min.: 1
Mult.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 4amps Clinch Short Lead 36In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 5amps Clinch lead 424In Stock
Min.: 1
Mult.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RADIAL LEAD DISC POT ALUMTAB HSG NTC TER 3In Stock
631On Order
Min.: 1
Mult.: 1

AIR 4073 K 10 kOhms 2.5 mW 10 % PCB Mount Radial - 40 C + 125 C 6.35 mm 152 mm 6.35 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5.369K Ohm 25Deg C Glass encapsulated 2 524In Stock
Min.: 1
Mult.: 1
TH 5300 K 5.369 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 6.8ohms Radial 1 990In Stock
Min.: 1
Mult.: 1

2381-64 6.8 Ohms PCB Mount Radial - 40 C + 125 C
YAGEO NTC (Negative Temperature Coefficient) Thermistors NTC, 8mm, 6ohm 3A, 20 box 232In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1

SP 6 Ohms 2 W 20 % PCB Mount Radial - 40 C + 170 C 11 mm 6 mm Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7 848In Stock
Min.: 1
Mult.: 1
: 4 000

NCP 3500 K 220 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel