- 50 C Thermistors - NTC

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Straight Lead
300Expected 13/11/2026
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 15ohms 2amps Straight Lead
500Expected 13/11/2026
Min.: 1
Mult.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1ohms 8amps Clinch lead
215Expected 14/09/2026
Min.: 1
Mult.: 1

D2 2650 K 1 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 200kohm 3%
475Expected 02/10/2026
Min.: 1
Mult.: 1

NT 4338 K 200 kOhms 10.5 mW 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Straight Lead
70Expected 02/09/2026
Min.: 1
Mult.: 1

D2 2800 K 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm 8.5 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 8amps Clinch lead
150Expected 11/12/2026
Min.: 1
Mult.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Clinch Short Lead
50Expected 02/10/2026
Min.: 1
Mult.: 1

D2 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 50kohm 3%
500Expected 16/10/2026
Min.: 1
Mult.: 1

NT 4288 K 50 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Straight Lead
200Expected 20/11/2026
Min.: 1
Mult.: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 5amps Clinch Short Lead
180Expected 16/10/2026
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Straight Lead
200Expected 14/09/2026
Min.: 1
Mult.: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
CTS Electronic Components NTC (Negative Temperature Coefficient) Thermistors R25=100.056K +/- 0,5% in 95C, Glass Bead, B4260, 200C
500Expected 12/11/2026
Min.: 1
Mult.: 1

TT2 4260 K - 50 C + 500 C Bulk
CTS Electronic Components NTC (Negative Temperature Coefficient) Thermistors 10K +/-1% Glass Bead, B3435, 250C
500Expected 12/11/2026
Min.: 1
Mult.: 1

TT2 3435 K 10 kOhms - 50 C + 500 C Bulk
CTS Electronic Components NTC (Negative Temperature Coefficient) Thermistors 10K +/-1% Glass Bead, B3435, 300C
500Expected 12/11/2026
Min.: 1
Mult.: 1

TT2 3435 K 10 kOhms - 50 C + 500 C Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 100 OHM 20% GLASS COATED Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

GP 2800 K 100 Ohms 20 % PCB Mount Radial - 50 C + 300 C 0.09 in 1.16 in 0.09 in 0.16 in Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

MELF 3974 K 20 kOhms 2 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors GLASS ENCAPSULATED 10% TOLERANCE SMD Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

MELF 4102 K 2.786 kOhms 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors GLASS ENCAPSULATED Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

MELF 4102 K 2.786 kOhms 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Reel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MELF 3553 K 5 kOhms 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MELF 4661 K 1 mOhms 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 0.768 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

MELF 3499 K 1 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1003-2871-103-SA Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

SA 4073 K 5 kOhms 1 mW 1 C PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1006-11K-120-D1 Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000

RL10 4356 K 20 kOhms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D59 Material +-20% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000

RL10 3096 K 150 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D122 Material +-10% Tolerance Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000

RL20 4365 K 8 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm Bulk