- 55 C Thermistors - NTC

Results: 1 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 50ohm 10% 3000 Beta UNCOATED 578In Stock
Min.: 1
Mult.: 1

Disc Thermistor 3000 K 50 Ohms 500 mW 10 % PCB Mount Radial - 55 C + 150 C 2.5 mm 25 mm 1.5 mm Bulk
TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors 44019A T-LINEAR COMPONENTS 13In Stock
Min.: 1
Mult.: 1
10 kOhms 0.4 C PCB Mount Radial - 55 C + 85 C
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,Auto,175C,Glue 6 482In Stock
Min.: 1
Mult.: 1
: 4 000

NTCSP 3453 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 100kohm+/-1% 11 920In Stock
Min.: 1
Mult.: 1
: 15 000

NCU 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 100kohm+/-1% AEC-Q200 11 992In Stock
Min.: 1
Mult.: 1
: 15 000

NCU 4311 K 100 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Vishay / Ametherm NTC (Negative Temperature Coefficient) Thermistors 1Kohm 5% 3530 Beta UNCOATED 393In Stock
Min.: 1
Mult.: 1

Disc Thermistor 3530 K 1 kOhms 500 mW 5 % PCB Mount Radial - 55 C + 150 C 2.5 mm 25 mm 1.5 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 1% very high B e3 9 036In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 2% very high B e3 9 970In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E4 4311 K 100 kOhms 2 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 3% very high B e3 9 801In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E5 4311 K 100 kOhms 3 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 5% very high B e3 9 968In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E6 4311 K 100 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0.6x0.3mm 10kohm +/-1% AEC-Q200 14 349In Stock
Min.: 1
Mult.: 1
: 15 000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 6 000In Stock
Min.: 2 000
Mult.: 2 000
: 2 000

NTCC201E4 3435 K 10 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0201,125C,AEC-Q200,ECO 36 549In Stock
Min.: 1
Mult.: 1
: 15 000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1 295In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 17 430In Stock
11 400Expected 18/12/2026
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 2% 5 372In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 200 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 10 056In Stock
Min.: 1
Mult.: 1

B57703M 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 47 454In Stock
41 700On Order
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 29 856In Stock
19 000Expected 02/10/2026
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 10 591In Stock
7 000Expected 25/09/2026
Min.: 1
Mult.: 1

NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964 10 370In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 2 756In Stock
Min.: 1
Mult.: 1

WM 3892 K 10 kOhms 1 C PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Lug02A 5k 1% G30 45mm A 897In Stock
Min.: 1
Mult.: 1

NTCALUG02A Series 3984 K 5 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 10K 5% TAPE E4 4 000In Stock
Min.: 2 000
Mult.: 2 000
: 2 000

NTCC201E4 3435 K 10 kOhms 5 % PCB Mount SMD/SMT - 55 C + 175 C Die 1.4 mm 1.4 mm 0.62 mm Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

NTCC201E4 3865 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Reel, Cut Tape